TVS BIDIRECT 300W 100V 5% SMA - SMAJ100CA-E3/61 - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100CA-E3/61
| Digi-Key Part Number | SMAJ100CA-E3/61-ND |
3600 |
.14413 |
Extended Price
518.87 |
| Manufacturer Part Number | SMAJ100CA-E3/61 | |||
| Description | TVS BIDIRECT 300W 100V 5% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ100CA-E3/61 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 300W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ100CA E3 61 SMAJ100CAE361 |
SMAJ100CA-E3/61 Specification Sheet
TVS BIDIRECT 300W 100V 5% SMA - SMAJ100CA-E3/61 (SMAJ100CA-E3/61-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100CA-E3/61TVS BIDIRECT 300W 100V 5% SMA - SMAJ100CA-E3/61
Order 'tvs bidirect 300w 100v 5% sma - SMAJ100CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100CA-E3/61-ND.
TVS BIDIRECT 300W 100V 5% SMA - SMAJ100C-E3/61
Order 'tvs bidirect 300w 100v 5% sma - SMAJ100C-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100C-E3/61-ND.
TVS BIDIR 300W 100V 5% SMA - SMAJ100CA-E3/5A
Order 'tvs bidir 300w 100v 5% sma - SMAJ100CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100CA-E3/5A-ND.
TVS UNIDIRECT 300W 100V 5% SMA - SMAJ100A-E3/61
Order 'tvs unidirect 300w 100v 5% sma - SMAJ100A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100A-E3/61-ND.
TVS UNIDIRECT 300W 100V 5% SMA - SMAJ100-E3/61
Order 'tvs unidirect 300w 100v 5% sma - SMAJ100-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100-E3/61-ND.
TVS BIDIRECT 300W 90V 5% SMA - SMAJ90CA-E3/61
Order 'tvs bidirect 300w 90v 5% sma - SMAJ90CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ90CA-E3/61-ND.
TVS BIDIRECT 300W 120V 5% SMA - SMAJ120CA-E3/61
Order 'tvs bidirect 300w 120v 5% sma - SMAJ120CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ120CA-E3/61-ND.
TVS BIDIRECT 300W 150V 5% SMA - SMAJ150CA-E3/61
Order 'tvs bidirect 300w 150v 5% sma - SMAJ150CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ150CA-E3/61-ND.
TVS BIDIRECT 300W 160V 5% SMA - SMAJ160CA-E3/61
Order 'tvs bidirect 300w 160v 5% sma - SMAJ160CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ160CA-E3/61-ND.
TVS BIDIRECT 300W 170V 5% SMA - SMAJ170CA-E3/61
Order 'tvs bidirect 300w 170v 5% sma - SMAJ170CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ170CA-E3/61-ND.
TVS BIDIRECT 300W 188V 5% SMA - SMAJ188CA-E3/61
Order 'tvs bidirect 300w 188v 5% sma - SMAJ188CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ188CA-E3/61GICT-ND.
TVS BIDIRECT 300W 188V 5% SMA - SMAJ188CA-E3/61
Order 'tvs bidirect 300w 188v 5% sma - SMAJ188CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ188CA-E3/61GITR-ND.
TVS BIDIRECT 300W 85V 5% SMA - SMAJ85CA-E3/61
Order 'tvs bidirect 300w 85v 5% sma - SMAJ85CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ85CA-E3/61-ND.
TVS BIDIRECT 300W 150V 10% SMA - SMAJ150C-E3/61
Order 'tvs bidirect 300w 150v 10% sma - SMAJ150C-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ150C-E3/61GICT-ND.
TVS BIDIRECT 300W 150V 10% SMA - SMAJ150C-E3/61
Order 'tvs bidirect 300w 150v 10% sma - SMAJ150C-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ150C-E3/61GITR-ND.
Options for Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100CA-E3/61
Send this link via E-Mail
Help With This Screen
