TVS BI-DIR 100V 400W SMA - SMAJ100CA-13 - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc SMAJ100CA-13
| Digi-Key Part Number | SMAJ100CA-13-ND |
30000 |
.23750 |
Extended Price
7125.00 |
| Manufacturer Part Number | SMAJ100CA-13 | |||
| Description | TVS BI-DIR 100V 400W SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc SMAJ100CA-13
| Technical/Catalog Information | SMAJ100CA-13 |
| Vendor | Diodes Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMAJ100CA 13 SMAJ100CA13 |
SMAJ100CA-13 Specification Sheet
TVS BI-DIR 100V 400W SMA - SMAJ100CA-13 (SMAJ100CA-13-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc SMAJ100CA-13TVS BI-DIR 100V 400W SMA - SMAJ100CA-13
Order 'tvs bi-dir 100v 400w sma - SMAJ100CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ100CA-13-ND.
TVS BI-DIR 10V 400W SMA - SMAJ10CA-13
Order 'tvs bi-dir 10v 400w sma - SMAJ10CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ10CADICT-ND.
TVS BI-DIR 10V 400W SMA - SMAJ10CA-13
Order 'tvs bi-dir 10v 400w sma - SMAJ10CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ10CADIDKR-ND.
TVS BI-DIR 10V 400W SMA - SMAJ10CA-13
Order 'tvs bi-dir 10v 400w sma - SMAJ10CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ10CADITR-ND.
TVS BI-DIR 11V 400W SMA - SMAJ11CA-13
Order 'tvs bi-dir 11v 400w sma - SMAJ11CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11CADICT-ND.
TVS BI-DIR 11V 400W SMA - SMAJ11CA-13
Order 'tvs bi-dir 11v 400w sma - SMAJ11CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11CADIDKR-ND.
TVS BI-DIR 11V 400W SMA - SMAJ11CA-13
Order 'tvs bi-dir 11v 400w sma - SMAJ11CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ11CADITR-ND.
TVS BI-DIR 12V 400W SMA - SMAJ12CA-13
Order 'tvs bi-dir 12v 400w sma - SMAJ12CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ12CADICT-ND.
TVS BI-DIR 12V 400W SMA - SMAJ12CA-13
Order 'tvs bi-dir 12v 400w sma - SMAJ12CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ12CADIDKR-ND.
TVS BI-DIR 12V 400W SMA - SMAJ12CA-13
Order 'tvs bi-dir 12v 400w sma - SMAJ12CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ12CADITR-ND.
TVS BI-DIR 13V 400W SMA - SMAJ13CA-13
Order 'tvs bi-dir 13v 400w sma - SMAJ13CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ13CADICT-ND.
TVS BI-DIR 13V 400W SMA - SMAJ13CA-13
Order 'tvs bi-dir 13v 400w sma - SMAJ13CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ13CADIDKR-ND.
TVS BI-DIR 13V 400W SMA - SMAJ13CA-13
Order 'tvs bi-dir 13v 400w sma - SMAJ13CA-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ13CADITR-ND.
TVS BI-DIR 14V 400W SMA - SMAJ14CA-13
Order 'tvs bi-dir 14v 400w sma - SMAJ14CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ14CADICT-ND.
TVS BI-DIR 14V 400W SMA - SMAJ14CA-13
Order 'tvs bi-dir 14v 400w sma - SMAJ14CA-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ14CADIDKR-ND.
Options for Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc SMAJ100CA-13
Send this link via E-Mail
Help With This Screen
