TVS 400W 100V UNIDIRECT SMA - SMAJ100A-TP - Circuit Protection
| Digi-Key Part Number | SMAJ100A-TPMSCT-ND |
1 10 100 250 500 1000 |
.55000 .38900 .25520 .19140 .17400 .13920 |
Extended Price
0.55 3.89 25.52 47.85 87.00 139.20 |
| Manufacturer Part Number | SMAJ100A-TP | |||
| Description | TVS 400W 100V UNIDIRECT SMA | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ100A-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ100A TP SMAJ100ATP SMAJ100A TPMSCT ND SMAJ100ATPMSCTND SMAJ100A-TPMSCT |
SMAJ100A-TP Specification Sheet
TVS 400W 100V UNIDIRECT SMA - SMAJ100A-TP (SMAJ100A-TPMSCT-ND) - Circuit Protection
Related parts Circuit Protection :TVS 400W 100V UNIDIRECT SMA - SMAJ100A-TP
Order 'tvs 400w 100v unidirect sma - SMAJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100A-TPMSCT-ND.
TVS 400W 100V UNIDIRECT SMA - SMAJ100A-TP
Order 'tvs 400w 100v unidirect sma - SMAJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100A-TPMSDKR-ND.
TVS 400W 100V UNIDIRECT SMA - SMAJ100A-TP
Order 'tvs 400w 100v unidirect sma - SMAJ100A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ100A-TPMSTR-ND.
TVS 400W 100V BIDIRECT SMA - SMAJ100CA-TP
Order 'tvs 400w 100v bidirect sma - SMAJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100CA-TPMSCT-ND.
TVS 400W 100V BIDIRECT SMA - SMAJ100CA-TP
Order 'tvs 400w 100v bidirect sma - SMAJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ100CA-TPMSDKR-ND.
TVS 400W 100V BIDIRECT SMA - SMAJ100CA-TP
Order 'tvs 400w 100v bidirect sma - SMAJ100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ100CA-TPMSTR-ND.
TVS 400W 90V UNIDIRECT SMA - SMAJ90A-TP
Order 'tvs 400w 90v unidirect sma - SMAJ90A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ90A-TPMSCT-ND.
TVS 400W 90V UNIDIRECT SMA - SMAJ90A-TP
Order 'tvs 400w 90v unidirect sma - SMAJ90A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ90A-TPMSDKR-ND.
TVS 400W 90V UNIDIRECT SMA - SMAJ90A-TP
Order 'tvs 400w 90v unidirect sma - SMAJ90A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ90A-TPMSTR-ND.
TVS 400W 10V UNIDIRECT SMA - SMAJ10A-TP
Order 'tvs 400w 10v unidirect sma - SMAJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ10A-TPMSCT-ND.
TVS 400W 10V UNIDIRECT SMA - SMAJ10A-TP
Order 'tvs 400w 10v unidirect sma - SMAJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ10A-TPMSDKR-ND.
TVS 400W 10V UNIDIRECT SMA - SMAJ10A-TP
Order 'tvs 400w 10v unidirect sma - SMAJ10A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ10A-TPMSTR-ND.
TVS 400W 110V UNIDIRECT SMA - SMAJ110A-TP
Order 'tvs 400w 110v unidirect sma - SMAJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ110A-TPMSCT-ND.
TVS 400W 110V UNIDIRECT SMA - SMAJ110A-TP
Order 'tvs 400w 110v unidirect sma - SMAJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMAJ110A-TPMSDKR-ND.
TVS 400W 110V UNIDIRECT SMA - SMAJ110A-TP
Order 'tvs 400w 110v unidirect sma - SMAJ110A-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMAJ110A-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen
