DIODE TVS 100V 400W UNI 5% SMA - SMAJ100A
| Digi-Key Part Number | SMAJ100ALFCT-ND |
1 10 100 500 1000 |
.35000 .31700 .26680 .20700 .17480 |
Extended Price
0.35 3.17 26.68 103.50 174.80 |
| Manufacturer Part Number | SMAJ100A | |||
| Description | DIODE TVS 100V 400W UNI 5% SMA | |||
| Quantity Available | 7730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ100A |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ100A SMAJ100A SMAJ100ALFCT ND SMAJ100ALFCTND SMAJ100ALFCT |
SMAJ100A Specification Sheet
DIODE TVS 100V 400W UNI 5% SMA - SMAJ100A (SMAJ100ALFCT-ND)
Related parts :DIODE TVS 100V 400W UNI 5% SMA - SMAJ100A
Order 'diode tvs 100v 400w uni 5% sma - SMAJ100A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ100ALFCT-ND.
DIODE TVS 100V 400W UNI 5% SMA - SMAJ100A
Order 'diode tvs 100v 400w uni 5% sma - SMAJ100A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ100ALFDKR-ND.
DIODE TVS 100V 400W UNI 5% SMA - SMAJ100A
Order 'diode tvs 100v 400w uni 5% sma - SMAJ100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100ALFTR-ND.
DIODE TVS 100V 400W BIDIR 5% SMA - SMAJ100CA
Order 'diode tvs 100v 400w bidir 5% sma - SMAJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ100CALFCT-ND.
DIODE TVS 100V 400W BIDIR 5% SMA - SMAJ100CA
Order 'diode tvs 100v 400w bidir 5% sma - SMAJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ100CALFDKR-ND.
DIODE TVS 100V 400W BIDIR 5% SMA - SMAJ100CA
Order 'diode tvs 100v 400w bidir 5% sma - SMAJ100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ100CALFTR-ND.
DIODE TVS 90V 400W UNI 5% SMA - SMAJ90A
Order 'diode tvs 90v 400w uni 5% sma - SMAJ90A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ90ALFCT-ND.
DIODE TVS 90V 400W UNI 5% SMA - SMAJ90A
Order 'diode tvs 90v 400w uni 5% sma - SMAJ90A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ90ALFDKR-ND.
DIODE TVS 90V 400W UNI 5% SMA - SMAJ90A
Order 'diode tvs 90v 400w uni 5% sma - SMAJ90A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ90ALFTR-ND.
DIODE TVS 10V 400W UNI 5% SMA - SMAJ10A
Order 'diode tvs 10v 400w uni 5% sma - SMAJ10A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ10ALFCT-ND.
DIODE TVS 10V 400W UNI 5% SMA - SMAJ10A
Order 'diode tvs 10v 400w uni 5% sma - SMAJ10A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ10ALFDKR-ND.
DIODE TVS 10V 400W UNI 5% SMA - SMAJ10A
Order 'diode tvs 10v 400w uni 5% sma - SMAJ10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ10ALFTR-ND.
DIODE TVS 110V 400W UNI 5% SMA - SMAJ110A
Order 'diode tvs 110v 400w uni 5% sma - SMAJ110A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ110ALFCT-ND.
DIODE TVS 110V 400W UNI 5% SMA - SMAJ110A
Order 'diode tvs 110v 400w uni 5% sma - SMAJ110A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMAJ110ALFDKR-ND.
DIODE TVS 110V 400W UNI 5% SMA - SMAJ110A
Order 'diode tvs 110v 400w uni 5% sma - SMAJ110A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMAJ110ALFTR-ND.
Send this link via E-Mail
Help With This Screen
