TVS UNI-DIR 100V 400W SMA - SMAJ100A-13 - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc (VA) SMAJ100A-13
| Digi-Key Part Number | SMAJ100ADICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SMAJ100A-13 | |||
| Description | TVS UNI-DIR 100V 400W SMA | |||
| Quantity Available | 571 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc (VA) SMAJ100A-13
| Technical/Catalog Information | SMAJ100A-13 |
| Vendor | Diodes Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMAJ100A 13 SMAJ100A13 SMAJ100ADICT ND SMAJ100ADICTND SMAJ100ADICT |
SMAJ100A-13 Specification Sheet
TVS UNI-DIR 100V 400W SMA - SMAJ100A-13 (SMAJ100ADICT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc (VA) SMAJ100A-13TVS UNI-DIR 100V 400W SMA - SMAJ100A-13
Order 'tvs uni-dir 100v 400w sma - SMAJ100A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ100ADICT-ND.
TVS UNI-DIR 100V 400W SMA - SMAJ100A-13
Order 'tvs uni-dir 100v 400w sma - SMAJ100A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ100ADIDKR-ND.
TVS UNI-DIR 10V 400W SMA - SMAJ10A-13
Order 'tvs uni-dir 10v 400w sma - SMAJ10A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ10ADICT-ND.
TVS UNI-DIR 10V 400W SMA - SMAJ10A-13
Order 'tvs uni-dir 10v 400w sma - SMAJ10A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ10ADIDKR-ND.
TVS UNI-DIR 110V 400W SMA - SMAJ110A-13
Order 'tvs uni-dir 110v 400w sma - SMAJ110A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ110ADICT-ND.
TVS UNI-DIR 110V 400W SMA - SMAJ110A-13
Order 'tvs uni-dir 110v 400w sma - SMAJ110A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ110ADIDKR-ND.
TVS UNI-DIR 11V 400W SMA - SMAJ11A-13
Order 'tvs uni-dir 11v 400w sma - SMAJ11A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11ADICT-ND.
TVS UNI-DIR 11V 400W SMA - SMAJ11A-13
Order 'tvs uni-dir 11v 400w sma - SMAJ11A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11ADIDKR-ND.
TVS UNI-DIR 120V 400W SMA - SMAJ120A-13
Order 'tvs uni-dir 120v 400w sma - SMAJ120A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ120ADICT-ND.
TVS UNI-DIR 120V 400W SMA - SMAJ120A-13
Order 'tvs uni-dir 120v 400w sma - SMAJ120A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ120ADIDKR-ND.
TVS UNI-DIR 12V 400W SMA - SMAJ12A-13
Order 'tvs uni-dir 12v 400w sma - SMAJ12A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ12ADICT-ND.
TVS UNI-DIR 12V 400W SMA - SMAJ12A-13
Order 'tvs uni-dir 12v 400w sma - SMAJ12A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ12ADIDKR-ND.
TVS UNI-DIR 14V 400W SMA - SMAJ14A-13
Order 'tvs uni-dir 14v 400w sma - SMAJ14A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ14ADICT-ND.
TVS UNI-DIR 14V 400W SMA - SMAJ14A-13
Order 'tvs uni-dir 14v 400w sma - SMAJ14A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ14ADIDKR-ND.
TVS UNI-DIR 150V 400W SMA - SMAJ150A-13
Order 'tvs uni-dir 150v 400w sma - SMAJ150A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ150ADICT-ND.
Options for Tv - Zener Diode Circuit Protection 100V 400W Diodes Inc (VA) SMAJ100A-13
Send this link via E-Mail
Help With This Screen
