Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSIL 1500W 27V UNIDIR SMC - SM15T27A - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 497-7869-2-ND
Price Break
2500
5000
10000
Unit Price
.42750
.40500
.39000
Extended Price
1068.75
2025.00
3900.00
Manufacturer Part NumberSM15T27A
DescriptionTRANSIL 1500W 27V UNIDIR SMC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSM15T27A
VendorSTMicroelectronics
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AB (SMC)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)23.1V
Voltage - Breakdown25.7V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM15T27A
SM15T27A
497 7869 2 ND
49778692ND
497-7869-2

SM15T27A Specification Sheet

Image of TRANSIL 1500W 27V UNIDIR SMC - SM15T27A

TRANSIL 1500W 27V UNIDIR SMC - SM15T27A (497-7869-2-ND) - Over Voltage, Current, Temperature Devices

Related parts Over Voltage, Current, Temperature Devices :
TRANSIL 1500W 27V UNIDIR SMC - SM15T27A
 Order 'transil 1500w 27v unidir smc - SM15T27A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7869-2-ND.
TRANSIL 1500W 27V UNIDIR SMC - SM15T27A
 Order 'transil 1500w 27v unidir smc - SM15T27A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7869-1-ND.
TRANSIL 1500W 27V UNIDIR SMC - SM15T27A
 Order 'transil 1500w 27v unidir smc - SM15T27A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7869-6-ND.
TRANSIL 1500W 27V UNIDIR DO-201 - 1.5KE27A
 Order 'transil 1500w 27v unidir do-201 - 1.5KE27A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 1.5KE27AST-ND.
TRANSIL 1500W 100V UNIDIR SMC - SM15T100A
 Order 'transil 1500w 100v unidir smc - SM15T100A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number SM15T100A-ND.
TRANSIL 1500W 10V UNIDIR SMC - SM15T10A
 Order 'transil 1500w 10v unidir smc - SM15T10A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6481-2-ND.
TRANSIL 1500W 15V UNIDIR SMC - SM15T15A
 Order 'transil 1500w 15v unidir smc - SM15T15A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7862-2-ND.
TRANSIL 1500W 18V UNIDIR SMC - SM15T18A
 Order 'transil 1500w 18v unidir smc - SM15T18A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7864-2-ND.
TRANSIL 1500W 220V UNIDIR SMC - SM15T220A
 Order 'transil 1500w 220v unidir smc - SM15T220A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6484-2-ND.
TRANSIL 1500W 22V UNIDIR SMC - SM15T22A
 Order 'transil 1500w 22v unidir smc - SM15T22A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7867-2-ND.
TRANSIL 1500W 24V UNIDIR SMC - SM15T24A
 Order 'transil 1500w 24v unidir smc - SM15T24A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7868-2-ND.
TRANSIL 1500W 30V UNIDIR SMC - SM15T30A
 Order 'transil 1500w 30v unidir smc - SM15T30A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7870-2-ND.
TRANSIL 1500W 33V UNIDIR SMC - SM15T33A
 Order 'transil 1500w 33v unidir smc - SM15T33A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7871-2-ND.
TRANSIL 1500W 36V UNIDIR SMC - SM15T36A
 Order 'transil 1500w 36v unidir smc - SM15T36A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6485-2-ND.
TRANSIL 1500W 68V UNIDIR SMC - SM15T68A
 Order 'transil 1500w 68v unidir smc - SM15T68A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7874-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSIL 1500W 27V UNIDIR DO-201 - 1.5KE27A Next: TRANSIL 1500W 27V UNIDIR SMC - SM15T27A