TVS LO CAP 300W 15V ESD SOT23 - SL15T1G - Over Voltage Circuit Protection
| Digi-Key Part Number | SL15T1GOS-ND |
3000 |
.15000 |
Extended Price
450.00 |
| Manufacturer Part Number | SL15T1G | |||
| Description | TVS LO CAP 300W 15V ESD SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL15T1G |
| Vendor | ON Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-3 |
| Type | Bidirectional |
| Peak Power | 300.000 W [Max] |
| Breakdown Voltage | 16.70 V [Min] |
| Breakdown Voltage | 18.50 V [Max] |
| Reverse Standoff Voltage | 15.0 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 24.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Height | 1.260 mm [Max] |
| Length | 3.040 mm [Typ] |
| Width | 1.400 mm [Typ] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SL15T1G SL15T1G SL15T1GOS ND SL15T1GOSND SL15T1GOS |
SL15T1G Specification Sheet
TVS LO CAP 300W 15V ESD SOT23 - SL15T1G (SL15T1GOS-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS LO CAP 300W 15V ESD SOT23 - SL15T1G
Order 'tvs lo cap 300w 15v esd sot23 - SL15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL15T1GOS-ND.
TVS LO CAP 300W 15V ESD SOT23 - SL15T1
Order 'tvs lo cap 300w 15v esd sot23 - SL15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL15T1OS-ND.
TVS LO CAP 300W 5V ESD SOT23 - SL05T1G
Order 'tvs lo cap 300w 5v esd sot23 - SL05T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL05T1GOS-ND.
TVS LO CAP 300W 5V ESD SOT23 - SL05T1
Order 'tvs lo cap 300w 5v esd sot23 - SL05T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL05T1OS-ND.
TVS LO CAP 300W 24V ESD SOT23 - SL24T1G
Order 'tvs lo cap 300w 24v esd sot23 - SL24T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL24T1GOS-ND.
TVS LO CAP 300W 24V ESD SOT23 - SL24T1
Order 'tvs lo cap 300w 24v esd sot23 - SL24T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL24T1OS-ND.
TVS ZENER DUAL 300W 5V ESD SOT23 - SM05T1G
Order 'tvs zener dual 300w 5v esd sot23 - SM05T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SM05T1GOSCT-ND.
TVS ZENER DUAL 300W 5V ESD SOT23 - SM05T1G
Order 'tvs zener dual 300w 5v esd sot23 - SM05T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SM05T1GOSTR-ND.
TVS ZENER DUAL 300W 5V ESD SOT23 - SM05T1
Order 'tvs zener dual 300w 5v esd sot23 - SM05T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SM05T1OSCT-ND.
TVS ZENER DUAL 300W 5V ESD SOT23 - SM05T1
Order 'tvs zener dual 300w 5v esd sot23 - SM05T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SM05T1OSTR-ND.
TVS ZENER DL 300W 12V ESD SOT23 - SM12T1G
Order 'tvs zener dl 300w 12v esd sot23 - SM12T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SM12T1GOSCT-ND.
TVS ZENER DL 300W 12V ESD SOT23 - SM12T1G
Order 'tvs zener dl 300w 12v esd sot23 - SM12T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SM12T1GOSTR-ND.
TVS ZENER DL 300W 12V ESD SOT23 - SM12T1
Order 'tvs zener dl 300w 12v esd sot23 - SM12T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SM12T1OSCT-ND.
TVS ZENER DL 300W 12V ESD SOT23 - SM12T1
Order 'tvs zener dl 300w 12v esd sot23 - SM12T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SM12T1OSTR-ND.
TVS ZENER DUAL 300W 5V ESD SOT23 - SM05T1G
Order 'tvs zener dual 300w 5v esd sot23 - SM05T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number SM05T1GOSDKR-ND.
Send this link via E-Mail
Help With This Screen