TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT - Circuit Protection
| Digi-Key Part Number | SGT0720SBT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SGT0720SBT | |||
| Description | TVS SURGECTOR 63V 50A DO-214AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SGT0720SBT |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 80pF |
| Voltage - Breakover | 88.00V |
| Current - Peak Pulse (8 x 20µs) | - |
| Current - Peak Pulse (10 x 1000µs) | 50A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SGT0720SBT SGT0720SBT |
SGT0720SBT Specification Sheet
TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT (SGT0720SBT-ND) - Circuit Protection
Related parts Circuit Protection :TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT
Order 'tvs surgector 63v 50a do-214aa - SGT0720SBT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0720SBT-ND.
TVS SURGECTOR 58V 50A DO-214AA - SGT0640SBT
Order 'tvs surgector 58v 50a do-214aa - SGT0640SBT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0640SBT-ND.
TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT
Order 'tvs surgector 63v 100a do-214aa - SGT0720SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0720SCT-ND.
TVS SURGECTOR 190V 50A DO-214AA - SGT2300SBT
Order 'tvs surgector 190v 50a do-214aa - SGT2300SBT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2300SBT-ND.
TVS SURGECTOR 250V 50A DO-214AA - SGT2900SBT
Order 'tvs surgector 250v 50a do-214aa - SGT2900SBT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2900SBT-ND.
TVS SURGECTOR 275V 50A DO-214AA - SGT3100SBT
Order 'tvs surgector 275v 50a do-214aa - SGT3100SBT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3100SBT-ND.
TVS SURGECTOR 58V 100A DO-214AA - SGT0640SCT
Order 'tvs surgector 58v 100a do-214aa - SGT0640SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0640SCT-ND.
TVS SURGECTOR 120V 100A DO-214AA - SGT1300SCT
Order 'tvs surgector 120v 100a do-214aa - SGT1300SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT1300SCT-ND.
TVS SURGECTOR 140V 100A DO-214AA - SGT1500SCT
Order 'tvs surgector 140v 100a do-214aa - SGT1500SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT1500SCT-ND.
TVS SURGECTOR 190V 100A DO-214AA - SGT2300SCT
Order 'tvs surgector 190v 100a do-214aa - SGT2300SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2300SCT-ND.
TVS SURGECTOR 250V 100A DO-214AA - SGT2900SCT
Order 'tvs surgector 250v 100a do-214aa - SGT2900SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2900SCT-ND.
TVS SURGECTOR 275V 100A DO-214AA - SGT3100SCT
Order 'tvs surgector 275v 100a do-214aa - SGT3100SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3100SCT-ND.
TVS SURGECTOR 300V 100A DO-214AA - SGT3500SCT
Order 'tvs surgector 300v 100a do-214aa - SGT3500SCT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3500SCT-ND.
THYRISTOR SIBOD 75VR DO-214AA - CR0900SA
Order 'thyristor sibod 75vr do-214aa - CR0900SA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0900SA-ND.
THYRISTOR SIBOD 75VR DO-214AA - CR0900SB
Order 'thyristor sibod 75vr do-214aa - CR0900SB' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number CR0900SB-ND.
Send this link via E-Mail
Help With This Screen
