CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L - Capacitors
| Digi-Key Part Number | 490-1681-1-ND |
10 100 500 1000 |
.38400 .22690 .13088 .09074 |
Extended Price
3.84 22.69 65.44 90.74 |
| Manufacturer Part Number | GRM21BR71E474MA01L | |||
| Description | CAP CER .47UF 25V 20% X7R 0805 | |||
| Quantity Available | 41580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM21BR71E474MA01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM21BR71E474MA01L GRM21BR71E474MA01L 490 1681 1 ND 49016811ND 490-1681-1 |
GRM21BR71E474MA01L Specification Sheet
CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L (490-1681-1-ND) - Capacitors
Related parts Capacitors :CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L
Order 'cap cer .47uf 25v 20% x7r 0805 - GRM21BR71E474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1681-1-ND.
CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L
Order 'cap cer .47uf 25v 20% x7r 0805 - GRM21BR71E474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1681-6-ND.
CAP CER .47UF 25V 20% X7R 0805 - GRM21BR71E474MA01L
Order 'cap cer .47uf 25v 20% x7r 0805 - GRM21BR71E474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1681-2-ND.
CAP CER 4.7UF 25V 20% X7R 1812 - GRM43ER71E475MA01L
Order 'cap cer 4.7uf 25v 20% x7r 1812 - GRM43ER71E475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1915-1-ND.
CAP CER 4.7UF 25V 20% X7R 1812 - GRM43ER71E475MA01L
Order 'cap cer 4.7uf 25v 20% x7r 1812 - GRM43ER71E475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1915-6-ND.
CAP CER 4.7UF 25V 20% X7R 1812 - GRM43ER71E475MA01L
Order 'cap cer 4.7uf 25v 20% x7r 1812 - GRM43ER71E475MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1915-2-ND.
CAP CER .33UF 25V 20% X7R 0805 - GRM21BR71E334MC01L
Order 'cap cer .33uf 25v 20% x7r 0805 - GRM21BR71E334MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1678-1-ND.
CAP CER .68UF 25V 20% X7R 1206 - GRM319R71E684MA01D
Order 'cap cer .68uf 25v 20% x7r 1206 - GRM319R71E684MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1786-1-ND.
CAP CER .68UF 25V 20% X7R 1206 - GRM319R71E684MA01D
Order 'cap cer .68uf 25v 20% x7r 1206 - GRM319R71E684MA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1786-6-ND.
CAP CER 1.0UF 25V 20% X7R 1206 - GRM31MR71E105MC01L
Order 'cap cer 1.0uf 25v 20% x7r 1206 - GRM31MR71E105MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1790-1-ND.
CAP CER 2.2UF 25V 20% X7R 1210 - GRM32RR71E225MC01L
Order 'cap cer 2.2uf 25v 20% x7r 1210 - GRM32RR71E225MC01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1866-1-ND.
CAP CER 10UF 25V 20% X7R 2220 - GRM55DR71E106MA01L
Order 'cap cer 10uf 25v 20% x7r 2220 - GRM55DR71E106MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1944-1-ND.
CAP CER 10UF 25V 20% X7R 2220 - GRM55DR71E106MA01L
Order 'cap cer 10uf 25v 20% x7r 2220 - GRM55DR71E106MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1944-6-ND.
CAP CER 15UF 25V 20% X7R 2220 - GRM55ER71E156MA01L
Order 'cap cer 15uf 25v 20% x7r 2220 - GRM55ER71E156MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1946-1-ND.
CAP CER 15UF 25V 20% X7R 2220 - GRM55ER71E156MA01L
Order 'cap cer 15uf 25v 20% x7r 2220 - GRM55ER71E156MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1946-6-ND.
Send this link via E-Mail
Help With This Screen
