TVS BIDIRECT 500W 54V DO-15 - SA54CA
| Digi-Key Part Number | SA54CAFS-ND |
4000 |
.09860 |
Extended Price
394.40 |
| Manufacturer Part Number | SA54CA | |||
| Description | TVS BIDIRECT 500W 54V DO-15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA54CA |
| Vendor | Fairchild Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Bidirectional |
| Peak Power | 500.000 W [Max] |
| Breakdown Voltage | 60.00 V [Min] |
| Breakdown Voltage | 66.30 V [Max] |
| Reverse Standoff Voltage | 54.0 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 87.1 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 3.5600 mm [Typ] |
| Length | 7.620 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA54CA SA54CA SA54CAFS ND SA54CAFSND SA54CAFS |
SA54CA Specification Sheet
TVS BIDIRECT 500W 54V DO-15 - SA54CA (SA54CAFS-ND)
Related parts:TVS BIDIRECT 500W 54V DO-15 - SA54CA
Order 'tvs bidirect 500w 54v do-15 - SA54CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA54CAFS-ND.
TVS BIDIRECT 500W 100V DO-15 - SA100CA
Order 'tvs bidirect 500w 100v do-15 - SA100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA100CAFS-ND.
TVS BIDIRECT 500W 10V DO-15 - SA10CA
Order 'tvs bidirect 500w 10v do-15 - SA10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA10CAFS-ND.
TVS BIDIRECT 500W 110V DO-15 - SA110CA
Order 'tvs bidirect 500w 110v do-15 - SA110CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA110CA-ND.
TVS BIDIRECT 500W 11V DO-15 - SA11CA
Order 'tvs bidirect 500w 11v do-15 - SA11CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA11CA-ND.
TVS BIDIRECT 500W 120V DO-15 - SA120CA
Order 'tvs bidirect 500w 120v do-15 - SA120CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA120CAFS-ND.
TVS BIDIRECT 500W 12V DO-15 - SA12CA
Order 'tvs bidirect 500w 12v do-15 - SA12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA12CA-ND.
TVS BIDIRECT 500W 130V DO-15 - SA130CA
Order 'tvs bidirect 500w 130v do-15 - SA130CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA130CAFS-ND.
TVS BIDIRECT 500W 13V DO-15 - SA13CA
Order 'tvs bidirect 500w 13v do-15 - SA13CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA13CA-ND.
TVS BIDIRECT 500W 14V DO-15 - SA14CA
Order 'tvs bidirect 500w 14v do-15 - SA14CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA14CA-ND.
TVS BIDIRECT 500W 150V DO-15 - SA150CA
Order 'tvs bidirect 500w 150v do-15 - SA150CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA150CAFS-ND.
TVS BIDIRECT 500W 15V DO-15 - SA15CA
Order 'tvs bidirect 500w 15v do-15 - SA15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA15CA-ND.
TVS BIDIRECT 500W 160V DO-15 - SA160CA
Order 'tvs bidirect 500w 160v do-15 - SA160CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA160CAFS-ND.
TVS BIDIRECT 500W 16V DO-15 - SA16CA
Order 'tvs bidirect 500w 16v do-15 - SA16CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA16CAFSTR-ND.
TVS BIDIRECT 500W 170V DO-15 - SA170CA
Order 'tvs bidirect 500w 170v do-15 - SA170CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA170CAFS-ND.
Send this link via E-Mail
Help With This Screen