DIODE TVS 130V 500W AXL UNI 10% - SA130
| Digi-Key Part Number | SA130-ND |
4000 |
.13152 |
Extended Price
526.08 |
| Manufacturer Part Number | SA130 | |||
| Description | DIODE TVS 130V 500W AXL UNI 10% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA130 |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-15 |
| Package Name | Axial |
| Type | Unidirectional |
| Peak Power | 500.000 W [Max] |
| Breakdown Voltage | 144.000 V [Min] |
| Breakdown Voltage | 176.000 V [Max] |
| Reverse Standoff Voltage | 130.0 V [Typ] |
| Reverse Leakage Current | 3.000 µA [Max] |
| Clamp Voltage | 231.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Bulk |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA130 SA130 |
SA130 Specification Sheet
DIODE TVS 130V 500W AXL UNI 10% - SA130 (SA130-ND)
Related parts:DIODE TVS 130V 500W AXL UNI 10% - SA130
Order 'diode tvs 130v 500w axl uni 10% - SA130' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA130-ND.
DIODE TVS 5.0V 500W AXL UNI 10% - SA5.0
Order 'diode tvs 5.0v 500w axl uni 10% - SA5.0' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA5.0LF-ND.
DIODE TVS 130V 1500W AXL UNI 10% - 1.5KE130
Order 'diode tvs 130v 1500w axl uni 10% - 1.5KE130' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1.5KE130-ND.
DIODE TVS 130V 1500W AXL UNI 10% - 1N5660
Order 'diode tvs 130v 1500w axl uni 10% - 1N5660' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number 1N5660-ND.
DIODE TVS 100V 500W AXL UNI 10% - SA100
Order 'diode tvs 100v 500w axl uni 10% - SA100' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA100-ND.
DIODE TVS 10V 500W AXL UNI 10% - SA10
Order 'diode tvs 10v 500w axl uni 10% - SA10' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA10-ND.
DIODE TVS 110V 500W AXL UNI 10% - SA110
Order 'diode tvs 110v 500w axl uni 10% - SA110' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA110-ND.
DIODE TVS 11V 500W AXL UNI 10% - SA11
Order 'diode tvs 11v 500w axl uni 10% - SA11' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA11-ND.
DIODE TVS 120V 500W AXL UNI 10% - SA120
Order 'diode tvs 120v 500w axl uni 10% - SA120' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA120-ND.
DIODE TVS 12V 500W AXL UNI 10% - SA12
Order 'diode tvs 12v 500w axl uni 10% - SA12' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA12-ND.
DIODE TVS 130V 500W AXL UNI 5% - SA130A
Order 'diode tvs 130v 500w axl uni 5% - SA130A' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA130A-ND.
DIODE TVS 130V 500W AXL BI 10% - SA130C
Order 'diode tvs 130v 500w axl bi 10% - SA130C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA130C-ND.
DIODE TVS 13V 500W AXL UNI 10% - SA13
Order 'diode tvs 13v 500w axl uni 10% - SA13' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA13-ND.
DIODE TVS 14V 500W AXL UNI 10% - SA14
Order 'diode tvs 14v 500w axl uni 10% - SA14' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA14-ND.
DIODE TVS 150V 500W AXL UNI 10% - SA150
Order 'diode tvs 150v 500w axl uni 10% - SA150' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SA150-ND.
Send this link via E-Mail
Help With This Screen