DIODE TVS 110V 500W AXL BI 5% - SA110CA
| Digi-Key Part Number | SA110CALF-ND |
4000 |
.15070 |
Extended Price
602.80 |
| Manufacturer Part Number | SA110CA | |||
| Description | DIODE TVS 110V 500W AXL BI 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA110CA |
| Vendor | Littelfuse Inc |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 110V |
| Voltage - Breakdown | 122V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SA110CA SA110CA SA110CALF ND SA110CALFND SA110CALF |
SA110CA Specification Sheet
DIODE TVS 110V 500W AXL BI 5% - SA110CA (SA110CALF-ND)
Related parts :DIODE TVS 110V 500W AXL BI 5% - SA110CA
Order 'diode tvs 110v 500w axl bi 5% - SA110CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA110CALF-ND.
DIODE TVS 11V 500W AXL BI 5% - SA11CA
Order 'diode tvs 11v 500w axl bi 5% - SA11CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA11CALF-ND.
DIODE TVS 13V 500W AXL BI 5% - SA13CA
Order 'diode tvs 13v 500w axl bi 5% - SA13CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA13CALF-ND.
DIODE TVS 14V 500W AXL BI 5% - SA14CA
Order 'diode tvs 14v 500w axl bi 5% - SA14CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA14CALF-ND.
DIODE TVS 18V 500W AXL BI 5% - SA18CA
Order 'diode tvs 18v 500w axl bi 5% - SA18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA18CALF-ND.
DIODE TVS 22V 500W AXL BI 5% - SA22CA
Order 'diode tvs 22v 500w axl bi 5% - SA22CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA22CALF-ND.
DIODE TVS 24V 500W AXL BI 5% - SA24CA
Order 'diode tvs 24v 500w axl bi 5% - SA24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA24CALF-ND.
DIODE TVS 7.0V 500W AXL BI 5% - SA7.0CA
Order 'diode tvs 7.0v 500w axl bi 5% - SA7.0CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA7.0CALF-ND.
DIODE TVS 8.0V 500W AXL BI 5% - SA8.0CA
Order 'diode tvs 8.0v 500w axl bi 5% - SA8.0CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA8.0CALF-ND.
DIODE TVS 8.5V 500W AXL BI 5% - SA8.5CA
Order 'diode tvs 8.5v 500w axl bi 5% - SA8.5CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA8.5CALF-ND.
DIODE TVS 9.0V 500W AXL BI 5% - SA9.0CA
Order 'diode tvs 9.0v 500w axl bi 5% - SA9.0CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA9.0CALF-ND.
DIODE TVS 100V 500W AXL UNI 5% - SA100A
Order 'diode tvs 100v 500w axl uni 5% - SA100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100ALF-ND.
DIODE TVS 14V 500W AXL UNI 5% - SA14A
Order 'diode tvs 14v 500w axl uni 5% - SA14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA14ALF-ND.
DIODE TVS 22V 500W AXL UNI 5% - SA22A
Order 'diode tvs 22v 500w axl uni 5% - SA22A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA22ALF-ND.
DIODE TVS 26V 500W AXL UNI 5% - SA26A
Order 'diode tvs 26v 500w axl uni 5% - SA26A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA26ALF-ND.
Send this link via E-Mail
Help With This Screen