Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP - Over Voltage Circuit Protection

Digi-Key Part Number SA10CA-TPMSCT-ND
Price Break
1
10
100
500
1000
Unit Price
.28000
.24500
.21000
.17500
.15750
Extended Price
0.28
2.45
21.00
87.50
157.50
Manufacturer Part NumberSA10CA-TP
DescriptionTVS 500W 10V BIDIRECT DO-15
Quantity Available 4230
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSA10CA-TP
VendorMicro Commercial Components (MCC)
CategoryOver Voltage Circuit Protection
Mounting TypeThrough Hole
Package NameDO-15
Package NameAxial
TypeBidirectional
Peak Power500.000 W [Max]
Breakdown Voltage11.10 V [Min]
Breakdown Voltage12.30 V [Max]
Reverse Standoff Voltage10.0 V [Typ]
Reverse Leakage Current1.00 µA [Max]
Clamp Voltage17.0 V [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Diameter3.6000 mm [Typ]
Length7.600 mm [Typ]
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA10CA TP
SA10CATP
SA10CA TPMSCT ND
SA10CATPMSCTND
SA10CA-TPMSCT

SA10CA-TP Specification Sheet

Image of TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP

TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP (SA10CA-TPMSCT-ND) - Over Voltage Circuit Protection

Related parts Over Voltage Circuit Protection:
TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP
 Order 'tvs 500w 10v bidirect do-15 - SA10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA10CA-TPMSCT-ND.
TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP
 Order 'tvs 500w 10v bidirect do-15 - SA10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA10CA-TPMSDKR-ND.
TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP
 Order 'tvs 500w 10v bidirect do-15 - SA10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA10CA-TPMSTR-ND.
TVS 600W 10V BIDIRECT DO-15 - P6KE10CA-TP
 Order 'tvs 600w 10v bidirect do-15 - P6KE10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE10CA-TPMSCT-ND.
TVS 600W 10V BIDIRECT DO-15 - P6KE10CA-TP
 Order 'tvs 600w 10v bidirect do-15 - P6KE10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE10CA-TPMSDKR-ND.
TVS 600W 10V BIDIRECT DO-15 - P6KE10CA-TP
 Order 'tvs 600w 10v bidirect do-15 - P6KE10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE10CA-TPMSTR-ND.
TVS 500W 10V UNIDIRECT DO-15 - SA10A-TP
 Order 'tvs 500w 10v unidirect do-15 - SA10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA10A-TPMSCT-ND.
TVS 500W 10V UNIDIRECT DO-15 - SA10A-TP
 Order 'tvs 500w 10v unidirect do-15 - SA10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA10A-TPMSDKR-ND.
TVS 500W 10V UNIDIRECT DO-15 - SA10A-TP
 Order 'tvs 500w 10v unidirect do-15 - SA10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA10A-TPMSTR-ND.
TVS 500W 12V BIDIRECT DO-15 - SA12CA-TP
 Order 'tvs 500w 12v bidirect do-15 - SA12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA12CA-TPMSCT-ND.
TVS 500W 12V BIDIRECT DO-15 - SA12CA-TP
 Order 'tvs 500w 12v bidirect do-15 - SA12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA12CA-TPMSDKR-ND.
TVS 500W 12V BIDIRECT DO-15 - SA12CA-TP
 Order 'tvs 500w 12v bidirect do-15 - SA12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA12CA-TPMSTR-ND.
TVS 500W 15V BIDIRECT DO-15 - SA15CA-TP
 Order 'tvs 500w 15v bidirect do-15 - SA15CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA15CA-TPMSCT-ND.
TVS 500W 15V BIDIRECT DO-15 - SA15CA-TP
 Order 'tvs 500w 15v bidirect do-15 - SA15CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA15CA-TPMSDKR-ND.
TVS 500W 15V BIDIRECT DO-15 - SA15CA-TP
 Order 'tvs 500w 15v bidirect do-15 - SA15CA-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SA15CA-TPMSTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TVS 500W 10V BI-DIR DO-204AC - SA10CA/54 Next: TVS 500W 10V BIDIRECT DO-15 - SA10CA-TP