DIODE TVS 100V 500W AXL BI 10% - SA100C - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 500W Littelfuse Inc SA100C
| Digi-Key Part Number | SA100C-ND |
4000 |
.15207 |
Extended Price
608.28 |
| Manufacturer Part Number | SA100C | |||
| Description | DIODE TVS 100V 500W AXL BI 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA100C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SA100C SA100C |
SA100C Specification Sheet
DIODE TVS 100V 500W AXL BI 10% - SA100C (SA100C-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 500W Littelfuse Inc SA100CDIODE TVS 100V 500W AXL BI 10% - SA100C
Order 'diode tvs 100v 500w axl bi 10% - SA100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100C-ND.
DIODE TVS 100V 500W AXL BI 5% - SA100CA
Order 'diode tvs 100v 500w axl bi 5% - SA100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100CA-ND.
DIODE TVS 100V 500W AXL UNI 10% - SA100
Order 'diode tvs 100v 500w axl uni 10% - SA100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100-ND.
DIODE TVS 90V 500W AXL BI 10% - SA90C
Order 'diode tvs 90v 500w axl bi 10% - SA90C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA90C-ND.
DIODE TVS 100V 5000W AXL BI 10% - 5KP100C
Order 'diode tvs 100v 5000w axl bi 10% - 5KP100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP100C-ND.
DIODE TVS 10V 500W AXL BI 10% - SA10C
Order 'diode tvs 10v 500w axl bi 10% - SA10C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA10C-ND.
DIODE TVS 110V 500W AXL BI 10% - SA110C
Order 'diode tvs 110v 500w axl bi 10% - SA110C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA110C-ND.
DIODE TVS 11V 500W AXL BI 10% - SA11C
Order 'diode tvs 11v 500w axl bi 10% - SA11C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA11C-ND.
DIODE TVS 120V 500W AXL BI 10% - SA120C
Order 'diode tvs 120v 500w axl bi 10% - SA120C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA120C-ND.
DIODE TVS 12V 500W AXL BI 10% - SA12C
Order 'diode tvs 12v 500w axl bi 10% - SA12C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA12C-ND.
DIODE TVS 130V 500W AXL BI 10% - SA130C
Order 'diode tvs 130v 500w axl bi 10% - SA130C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA130C-ND.
DIODE TVS 13V 500W AXL BI 10% - SA13C
Order 'diode tvs 13v 500w axl bi 10% - SA13C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA13C-ND.
DIODE TVS 14V 500W AXL BI 10% - SA14C
Order 'diode tvs 14v 500w axl bi 10% - SA14C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA14C-ND.
DIODE TVS 150V 500W AXL BI 10% - SA150C
Order 'diode tvs 150v 500w axl bi 10% - SA150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA150C-ND.
DIODE TVS 15V 500W AXL BI 10% - SA15C
Order 'diode tvs 15v 500w axl bi 10% - SA15C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA15C-ND.
Options for Tv - Zener Diode Circuit Protection 100V 500W Littelfuse Inc SA100C
Send this link via E-Mail
Help With This Screen
