TVS BIDIRECT 500W 100V DO-15 - SA100CA - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 500W Fairchild Semiconductor SA100CA
| Digi-Key Part Number | SA100CAFS-ND |
4000 |
.10800 |
Extended Price
432.00 |
| Manufacturer Part Number | SA100CA | |||
| Description | TVS BIDIRECT 500W 100V DO-15 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA100CA |
| Vendor | Fairchild Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SA100CA SA100CA SA100CAFS ND SA100CAFSND SA100CAFS |
SA100CA Specification Sheet
TVS BIDIRECT 500W 100V DO-15 - SA100CA (SA100CAFS-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 500W Fairchild Semiconductor SA100CATVS BIDIRECT 500W 100V DO-15 - SA100CA
Order 'tvs bidirect 500w 100v do-15 - SA100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA100CAFS-ND.
TVS UNIDIRECT 500W 100V DO-15 - SA100A
Order 'tvs unidirect 500w 100v do-15 - SA100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA100A-ND.
TVS BIDIRECT 500W 90V DO-15 - SA90CA
Order 'tvs bidirect 500w 90v do-15 - SA90CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA90CAFS-ND.
TVS BIDIRECT 500W 10V DO-15 - SA10CA
Order 'tvs bidirect 500w 10v do-15 - SA10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA10CAFS-ND.
TVS BIDIRECT 500W 110V DO-15 - SA110CA
Order 'tvs bidirect 500w 110v do-15 - SA110CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA110CA-ND.
TVS BIDIRECT 500W 11V DO-15 - SA11CA
Order 'tvs bidirect 500w 11v do-15 - SA11CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA11CA-ND.
TVS BIDIRECT 500W 120V DO-15 - SA120CA
Order 'tvs bidirect 500w 120v do-15 - SA120CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA120CAFS-ND.
TVS BIDIRECT 500W 12V DO-15 - SA12CA
Order 'tvs bidirect 500w 12v do-15 - SA12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA12CA-ND.
TVS BIDIRECT 500W 130V DO-15 - SA130CA
Order 'tvs bidirect 500w 130v do-15 - SA130CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA130CAFS-ND.
TVS BIDIRECT 500W 13V DO-15 - SA13CA
Order 'tvs bidirect 500w 13v do-15 - SA13CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA13CA-ND.
TVS BIDIRECT 500W 14V DO-15 - SA14CA
Order 'tvs bidirect 500w 14v do-15 - SA14CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA14CA-ND.
TVS BIDIRECT 500W 150V DO-15 - SA150CA
Order 'tvs bidirect 500w 150v do-15 - SA150CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA150CAFS-ND.
TVS BIDIRECT 500W 15V DO-15 - SA15CA
Order 'tvs bidirect 500w 15v do-15 - SA15CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA15CA-ND.
TVS BIDIRECT 500W 160V DO-15 - SA160CA
Order 'tvs bidirect 500w 160v do-15 - SA160CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA160CAFS-ND.
TVS BIDIRECT 500W 16V DO-15 - SA16CA
Order 'tvs bidirect 500w 16v do-15 - SA16CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA16CAFSTR-ND.
Options for Tv - Zener Diode Circuit Protection 100V 500W Fairchild Semiconductor SA100CA
Send this link via E-Mail
Help With This Screen
