DIODE TVS 100V 500W AXL UNI 5% - SA100A - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 500W Littelfuse Inc SA100A
| Digi-Key Part Number | SA100ALF-ND |
4000 |
.14248 |
Extended Price
569.92 |
| Manufacturer Part Number | SA100A | |||
| Description | DIODE TVS 100V 500W AXL UNI 5% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA100A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SA100A SA100A SA100ALF ND SA100ALFND SA100ALF |
SA100A Specification Sheet
DIODE TVS 100V 500W AXL UNI 5% - SA100A (SA100ALF-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 500W Littelfuse Inc SA100ADIODE TVS 100V 500W AXL UNI 5% - SA100A
Order 'diode tvs 100v 500w axl uni 5% - SA100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100ALF-ND.
DIODE TVS 100V 500W AXL BI 5% - SA100CA
Order 'diode tvs 100v 500w axl bi 5% - SA100CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100CA-ND.
DIODE TVS 100V 500W AXL UNI 10% - SA100
Order 'diode tvs 100v 500w axl uni 10% - SA100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA100-ND.
DIODE TVS 90V 500W AXL UNI 5% - SA90A
Order 'diode tvs 90v 500w axl uni 5% - SA90A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA90A-ND.
DIODE TVS 110V 500W AXL UNI 5% - SA110A
Order 'diode tvs 110v 500w axl uni 5% - SA110A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA110A-ND.
DIODE TVS 120V 500W AXL UNI 5% - SA120A
Order 'diode tvs 120v 500w axl uni 5% - SA120A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA120A-ND.
DIODE TVS 130V 500W AXL UNI 5% - SA130A
Order 'diode tvs 130v 500w axl uni 5% - SA130A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA130A-ND.
DIODE TVS 13V 500W AXL UNI 5% - SA13A
Order 'diode tvs 13v 500w axl uni 5% - SA13A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA13ALF-ND.
DIODE TVS 14V 500W AXL UNI 5% - SA14A
Order 'diode tvs 14v 500w axl uni 5% - SA14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA14ALF-ND.
DIODE TVS 150V 500W AXL UNI 5% - SA150A
Order 'diode tvs 150v 500w axl uni 5% - SA150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA150A-ND.
DIODE TVS 160V 500W AXL UNI 5% - SA160A
Order 'diode tvs 160v 500w axl uni 5% - SA160A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA160A-ND.
DIODE TVS 170V 500W AXL UNI 5% - SA170A
Order 'diode tvs 170v 500w axl uni 5% - SA170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA170A-ND.
DIODE TVS 17V 500W AXL UNI 5% - SA17A
Order 'diode tvs 17v 500w axl uni 5% - SA17A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA17A-ND.
DIODE TVS 18V 500W AXL UNI 5% - SA18A
Order 'diode tvs 18v 500w axl uni 5% - SA18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA18A-ND.
DIODE TVS 22V 500W AXL UNI 5% - SA22A
Order 'diode tvs 22v 500w axl uni 5% - SA22A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SA22ALF-ND.
Options for Tv - Zener Diode Circuit Protection 100V 500W Littelfuse Inc SA100A
Send this link via E-Mail
Help With This Screen
