TVS 500W 100V UNI-DIR DO-204AC - SA100A/54 - Over Voltage Circuit Protection
| Digi-Key Part Number | SA100A/54GI-ND |
4000 |
.25340 |
Extended Price
1013.60 |
| Manufacturer Part Number | SA100A/54 | |||
| Description | TVS 500W 100V UNI-DIR DO-204AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SA100A/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-204AC |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 500.000 W [Max] |
| Breakdown Voltage | 111.00 V [Min] |
| Breakdown Voltage | 123.00 V [Max] |
| Reverse Standoff Voltage | 100.0 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 162.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Lead Free Status | Contains Lead |
| Other Names |
SA100A 54 SA100A54 SA100A 54GI ND SA100A54GIND SA100A/54GI |
SA100A/54 Specification Sheet
TVS 500W 100V UNI-DIR DO-204AC - SA100A/54 (SA100A/54GI-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 500W 100V UNI-DIR DO-204AC - SA100A/54
Order 'tvs 500w 100v uni-dir do-204ac - SA100A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA100A/54GI-ND.
TVS 500W 12V UNI-DIR DO-204AC - SA12A/54
Order 'tvs 500w 12v uni-dir do-204ac - SA12A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA12A/54GI-ND.
TVS 500W 14V UNI-DIR DO-204AC - SA14A/54
Order 'tvs 500w 14v uni-dir do-204ac - SA14A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA14A/54GI-ND.
TVS 500W 22V UNI-DIR DO-204AC - SA22A/54
Order 'tvs 500w 22v uni-dir do-204ac - SA22A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA22A/54GI-ND.
TVS 500W 26V UNI-DIR DO-204AC - SA26A/54
Order 'tvs 500w 26v uni-dir do-204ac - SA26A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA26A/54GI-ND.
TVS 500W 5V UNI-DIR DO-204AC - SA5.0/54
Order 'tvs 500w 5v uni-dir do-204ac - SA5.0/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA5.0/54GI-ND.
TVS 500W 78V UNI-DIR DO-204AC - SA78A/54
Order 'tvs 500w 78v uni-dir do-204ac - SA78A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA78A/54GI-ND.
TVS 500W 8V UNI-DIR DO-204AC - SA8.0A/54
Order 'tvs 500w 8v uni-dir do-204ac - SA8.0A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA8.0A/54GI-ND.
TVS 500W 9V UNI-DIR DO-204AC - SA9.0A/54
Order 'tvs 500w 9v uni-dir do-204ac - SA9.0A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SA9.0A/54GI-ND.
TVS 600W 16V UNI-DIR DO-204AC - P6KE16A/54
Order 'tvs 600w 16v uni-dir do-204ac - P6KE16A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE16A/54GI-ND.
TVS 600W 180V UNI-DIR DO-204AC - P6KE180A/54
Order 'tvs 600w 180v uni-dir do-204ac - P6KE180A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE180A/54GI-ND.
TVS 600W 200V UNI-DIR DO-204AC - P6KE200A/54
Order 'tvs 600w 200v uni-dir do-204ac - P6KE200A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE200A/54GI-ND.
TVS 600W 220V UNI-DIR DO-204AC - P6KE220A/54
Order 'tvs 600w 220v uni-dir do-204ac - P6KE220A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE220A/54GI-ND.
TVS 600W 350V UNI-DIR DO-204AC - P6KE350A/54
Order 'tvs 600w 350v uni-dir do-204ac - P6KE350A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE350A/54GI-ND.
TVS 600W 400V UNI-DIR DO-204AC - P6KE400A/54
Order 'tvs 600w 400v uni-dir do-204ac - P6KE400A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE400A/54GI-ND.
Send this link via E-Mail
Help With This Screen