DIODE TVS 9.1V 600 WATT BI-DIR - P6KE9.1CA - Over Voltage Circuit Protection
| Digi-Key Part Number | P6KE9.1CALFCT-ND |
1 10 100 500 1000 |
.36000 .32800 .27550 .21376 .18050 |
Extended Price
0.36 3.28 27.55 106.88 180.50 |
| Manufacturer Part Number | P6KE9.1CA | |||
| Description | DIODE TVS 9.1V 600 WATT BI-DIR | |||
| Quantity Available | 228 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE9.1CA |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-15 |
| Type | Bidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 8.65 V [Min] |
| Breakdown Voltage | 9.55 V [Max] |
| Reverse Standoff Voltage | 7.8 V [Typ] |
| Reverse Leakage Current | 50.00 µA [Max] |
| Clamp Voltage | 13.4 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Cut Tape |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE9 1CA P6KE91CA P6KE9 1CALFCT ND P6KE91CALFCTND P6KE9.1CALFCT |
P6KE9.1CA Specification Sheet
DIODE TVS 9.1V 600 WATT BI-DIR - P6KE9.1CA (P6KE9.1CALFCT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 12 VOLT 600 WATT BI-DIR - P6KE12CA
Order 'tvs 12 volt 600 watt bi-dir - P6KE12CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE12CALFCT-ND.
TVS 15 VOLT 600 WATT BI-DIR - P6KE15CA
Order 'tvs 15 volt 600 watt bi-dir - P6KE15CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE15CALFCT-ND.
TVS 20 VOLT 600 WATT BI-DIR - P6KE20CA
Order 'tvs 20 volt 600 watt bi-dir - P6KE20CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE20CALFCT-ND.
TVS 27 VOLT 600 WATT BI-DIR - P6KE27CA
Order 'tvs 27 volt 600 watt bi-dir - P6KE27CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE27CALFCT-ND.
TVS 30 VOLT 600 WATT BI-DIR - P6KE30CA
Order 'tvs 30 volt 600 watt bi-dir - P6KE30CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE30CALFCT-ND.
TVS 33 VOLT 600 WATT BI-DIR - P6KE33CA
Order 'tvs 33 volt 600 watt bi-dir - P6KE33CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE33CALFCT-ND.
TVS 6.8 VOLT 600 WATT BI-DIR - P6KE6.8CA
Order 'tvs 6.8 volt 600 watt bi-dir - P6KE6.8CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE6.8CALFCT-ND.
TVS 68 VOLT 600 WATT BI-DIR - P6KE68CA
Order 'tvs 68 volt 600 watt bi-dir - P6KE68CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE68CALFCT-ND.
TVS 7.5 VOLT 600 WATT BI-DIR - P6KE7.5CA
Order 'tvs 7.5 volt 600 watt bi-dir - P6KE7.5CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P6KE7.5CALFCT-ND.
TVS 10 VOLT 600 WATT BI-DIR SMB - SMBJ10CA
Order 'tvs 10 volt 600 watt bi-dir smb - SMBJ10CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMBJ10CALFCT-ND.
TVS 10 VOLT 600 WATT BI-DIR SMB - SMBJ10CA
Order 'tvs 10 volt 600 watt bi-dir smb - SMBJ10CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMBJ10CALFDKR-ND.
TVS 12 VOLT 600 WATT BI-DIR SMB - SMBJ12CA
Order 'tvs 12 volt 600 watt bi-dir smb - SMBJ12CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMBJ12CALFCT-ND.
TVS 12 VOLT 600 WATT BI-DIR SMB - SMBJ12CA
Order 'tvs 12 volt 600 watt bi-dir smb - SMBJ12CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMBJ12CALFDKR-ND.
TVS 13 VOLT 600 WATT BI-DIR SMB - SMBJ13CA
Order 'tvs 13 volt 600 watt bi-dir smb - SMBJ13CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMBJ13CALFCT-ND.
TVS 13 VOLT 600 WATT BI-DIR SMB - SMBJ13CA
Order 'tvs 13 volt 600 watt bi-dir smb - SMBJ13CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number SMBJ13CALFDKR-ND.
Send this link via E-Mail
Help With This Screen