TVS 600W 9.1V UNI-DIR DO204AC - P6KE9.1A/54 - Over Voltage Circuit Protection
| Digi-Key Part Number | P6KE9.1A/54GITR-ND |
4000 |
.24600 |
Extended Price
984.00 |
| Manufacturer Part Number | P6KE9.1A/54 | |||
| Description | TVS 600W 9.1V UNI-DIR DO204AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P6KE9.1A/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-204AC |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 8.65 V [Min] |
| Breakdown Voltage | 9.55 V [Max] |
| Reverse Standoff Voltage | 7.8 V [Typ] |
| Reverse Leakage Current | 50.00 µA [Max] |
| Clamp Voltage | 13.4 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P6KE9 1A 54 P6KE91A54 P6KE9 1A 54GITR ND P6KE91A54GITRND P6KE9.1A/54GITR |
P6KE9.1A/54 Specification Sheet
TVS 600W 9.1V UNI-DIR DO204AC - P6KE9.1A/54 (P6KE9.1A/54GITR-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 600W 100V UNI-DIR DO204AC - P6KE100A/54
Order 'tvs 600w 100v uni-dir do204ac - P6KE100A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE100A/54GITR-ND.
TVS 600W 10V UNI-DIR DO204AC - P6KE10A/54
Order 'tvs 600w 10v uni-dir do204ac - P6KE10A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE10A/54GITR-ND.
TVS 600W 12V UNI-DIR DO204AC - P6KE12A/54
Order 'tvs 600w 12v uni-dir do204ac - P6KE12A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE12A/54GITR-ND.
TVS 600W 13V UNI-DIR DO204AC - P6KE13A/54
Order 'tvs 600w 13v uni-dir do204ac - P6KE13A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE13A/54GITR-ND.
TVS 600W 15V UNI-DIR DO204AC - P6KE15A/54
Order 'tvs 600w 15v uni-dir do204ac - P6KE15A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE15A/54GITR-ND.
TVS 600W 18V UNI-DIR DO204AC - P6KE18A/54
Order 'tvs 600w 18v uni-dir do204ac - P6KE18A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE18A/54GITR-ND.
TVS 600W 20V UNI-DIR DO204AC - P6KE20A/54
Order 'tvs 600w 20v uni-dir do204ac - P6KE20A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE20A/54GITR-ND.
TVS 600W 24V UNI-DIR DO204AC - P6KE24A/54
Order 'tvs 600w 24v uni-dir do204ac - P6KE24A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE24A/54GITR-ND.
TVS 600W 27V UNI-DIR DO204AC - P6KE27A/54
Order 'tvs 600w 27v uni-dir do204ac - P6KE27A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE27A/54GITR-ND.
TVS 600W 30V UNI-DIR DO204AC - P6KE30A/54
Order 'tvs 600w 30v uni-dir do204ac - P6KE30A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE30A/54GITR-ND.
TVS 600W 33V UNI-DIR DO204AC - P6KE33A/54
Order 'tvs 600w 33v uni-dir do204ac - P6KE33A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE33A/54GITR-ND.
TVS 600W 36V UNI-DIR DO204AC - P6KE36A/54
Order 'tvs 600w 36v uni-dir do204ac - P6KE36A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE36A/54GITR-ND.
TVS 600W 39V UNI-DIR DO204AC - P6KE39A/54
Order 'tvs 600w 39v uni-dir do204ac - P6KE39A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE39A/54GITR-ND.
TVS 600W 51V UNI-DIR DO204AC - P6KE51A/54
Order 'tvs 600w 51v uni-dir do204ac - P6KE51A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE51A/54GITR-ND.
TVS 600W 68V UNI-DIR DO204AC - P6KE68A/54
Order 'tvs 600w 68v uni-dir do204ac - P6KE68A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE68A/54GITR-ND.
Send this link via E-Mail
Help With This Screen