TVS 600W 91V UNI-DIR DO-204AC - P6KE91A/54 - Over Voltage Circuit Protection
| Digi-Key Part Number | P6KE91A/54GI-ND |
4000 |
.17620 |
Extended Price
704.80 |
| Manufacturer Part Number | P6KE91A/54 | |||
| Description | TVS 600W 91V UNI-DIR DO-204AC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE91A/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-204AC |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 86.50 V [Min] |
| Breakdown Voltage | 95.50 V [Max] |
| Reverse Standoff Voltage | 77.8 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 125.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Lead Free Status | Contains Lead |
| Other Names |
P6KE91A 54 P6KE91A54 P6KE91A 54GI ND P6KE91A54GIND P6KE91A/54GI |
P6KE91A/54 Specification Sheet
TVS 600W 91V UNI-DIR DO-204AC - P6KE91A/54 (P6KE91A/54GI-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 600W 91V UNI-DIR DO-204AC - P6KE91A/54
Order 'tvs 600w 91v uni-dir do-204ac - P6KE91A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE91A/54GI-ND.
TVS 600W 16V UNI-DIR DO-204AC - P6KE16A/54
Order 'tvs 600w 16v uni-dir do-204ac - P6KE16A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE16A/54GI-ND.
TVS 600W 180V UNI-DIR DO-204AC - P6KE180A/54
Order 'tvs 600w 180v uni-dir do-204ac - P6KE180A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE180A/54GI-ND.
TVS 600W 200V UNI-DIR DO-204AC - P6KE200A/54
Order 'tvs 600w 200v uni-dir do-204ac - P6KE200A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE200A/54GI-ND.
TVS 600W 220V UNI-DIR DO-204AC - P6KE220A/54
Order 'tvs 600w 220v uni-dir do-204ac - P6KE220A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE220A/54GI-ND.
TVS 600W 350V UNI-DIR DO-204AC - P6KE350A/54
Order 'tvs 600w 350v uni-dir do-204ac - P6KE350A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE350A/54GI-ND.
TVS 600W 400V UNI-DIR DO-204AC - P6KE400A/54
Order 'tvs 600w 400v uni-dir do-204ac - P6KE400A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE400A/54GI-ND.
TVS 600W 43V UNI-DIR DO-204AC - P6KE43A/54
Order 'tvs 600w 43v uni-dir do-204ac - P6KE43A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE43A/54GI-ND.
TVS 600W 47V UNI-DIR DO-204AC - P6KE47A/54
Order 'tvs 600w 47v uni-dir do-204ac - P6KE47A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE47A/54GI-ND.
TVS 600W 56V UNI-DIR DO-204AC - P6KE56A/54
Order 'tvs 600w 56v uni-dir do-204ac - P6KE56A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE56A/54GI-ND.
TVS 600W 62V UNI-DIR DO-204AC - P6KE62A/54
Order 'tvs 600w 62v uni-dir do-204ac - P6KE62A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE62A/54GI-ND.
TVS 600W 82V UNI-DIR DO-204AC - P6KE82A/54
Order 'tvs 600w 82v uni-dir do-204ac - P6KE82A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE82A/54GI-ND.
TVS 600W 9.1V UNI-DIR DO204AC - P6KE9.1A/54
Order 'tvs 600w 9.1v uni-dir do204ac - P6KE9.1A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE9.1A/54GITR-ND.
TVS 600W 160V BI-DIR DO-204AC - P6KE160CA/54
Order 'tvs 600w 160v bi-dir do-204ac - P6KE160CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE160CA/54GI-ND.
TVS 600W 16V BI-DIR DO-204AC - P6KE16CA/54
Order 'tvs 600w 16v bi-dir do-204ac - P6KE16CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE16CA/54GI-ND.
Send this link via E-Mail
Help With This Screen