TRANS VLT SUPR 600W 7.5V UNI-DIR - P6KE7.5A/54
| Digi-Key Part Number | P6KE7.5A/54GICT-ND |
1 10 100 500 1000 |
.40000 .36000 .30000 .25000 .20000 |
Extended Price
0.40 3.60 30.00 125.00 200.00 |
| Manufacturer Part Number | P6KE7.5A/54 | |||
| Description | TRANS VLT SUPR 600W 7.5V UNI-DIR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | P6KE7.5A/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-204AC |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 7.13 V [Min] |
| Breakdown Voltage | 7.88 V [Max] |
| Reverse Standoff Voltage | 6.4 V [Typ] |
| Reverse Leakage Current | 500.00 µA [Max] |
| Clamp Voltage | 11.3 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Cut Tape |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Other Names |
P6KE7 5A 54 P6KE75A54 P6KE7 5A 54GICT ND P6KE75A54GICTND P6KE7.5A/54GICT |
P6KE7.5A/54 Specification Sheet
TRANS VLT SUPR 600W 7.5V UNI-DIR - P6KE7.5A/54 (P6KE7.5A/54GICT-ND)
Related parts:TRANS VLT SUPR 600W 100V UNI-DIR - P6KE100A/54
Order 'trans vlt supr 600w 100v uni-dir - P6KE100A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE100A/54GICT-ND.
TRANS VLT SUPR 600W 6.8V UNI-DIR - P6KE6.8A/54
Order 'trans vlt supr 600w 6.8v uni-dir - P6KE6.8A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE6.8A/54GICT-ND.
TRANS VLT SUPR 600W 7.5V UNI-DIR - P6KE7.5A/54
Order 'trans vlt supr 600w 7.5v uni-dir - P6KE7.5A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE7.5A/54GICT-ND.
TRANS VLT SUPR 600W 7.5V UNI-DIR - P6KE7.5A/54
Order 'trans vlt supr 600w 7.5v uni-dir - P6KE7.5A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE7.5A/54GITR-ND.
TRANS VLT SUPR 600W 8.2V UNI-DIR - P6KE8.2A/54
Order 'trans vlt supr 600w 8.2v uni-dir - P6KE8.2A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE8.2A/54GICT-ND.
TRANS VLT SUPR 600W 9.1V UNI-DIR - P6KE9.1A/54
Order 'trans vlt supr 600w 9.1v uni-dir - P6KE9.1A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE9.1A/54GICT-ND.
TRANS VLT SUPR 1500W100V UNI-DIR - 1.5KE100A/54
Order 'trans vlt supr 1500w100v uni-dir - 1.5KE100A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE100A/54GICT-ND.
TRANS VLT SUPR 1500W 10V UNI-DIR - 1.5KE10A/54
Order 'trans vlt supr 1500w 10v uni-dir - 1.5KE10A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE10A/54GICT-ND.
TRANS VLT SUPR 1500W 12V UNI-DIR - 1.5KE12A/54
Order 'trans vlt supr 1500w 12v uni-dir - 1.5KE12A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE12A/54GICT-ND.
TRANS VLT SUPR 1500W 13V UNI-DIR - 1.5KE13A/54
Order 'trans vlt supr 1500w 13v uni-dir - 1.5KE13A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE13A/54GICT-ND.
TRANS VLT SUPR 1500W 15V UNI-DIR - 1.5KE15A/54
Order 'trans vlt supr 1500w 15v uni-dir - 1.5KE15A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE15A/54GICT-ND.
TRANS VLT SUPR 1500W 18V UNI-DIR - 1.5KE18A/54
Order 'trans vlt supr 1500w 18v uni-dir - 1.5KE18A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE18A/54GICT-ND.
TRANS VLT SUPR 1500W 20V UNI-DIR - 1.5KE20A/54
Order 'trans vlt supr 1500w 20v uni-dir - 1.5KE20A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE20A/54GICT-ND.
TRANS VLT SUPR 1500W 24V UNI-DIR - 1.5KE24A/54
Order 'trans vlt supr 1500w 24v uni-dir - 1.5KE24A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE24A/54GICT-ND.
TRANS VLT SUPR 1500W 27V UNI-DIR - 1.5KE27A/54
Order 'trans vlt supr 1500w 27v uni-dir - 1.5KE27A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE27A/54GICT-ND.
Send this link via E-Mail
Help With This Screen