MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
| Digi-Key Part Number | 423-1047-ND |
1 10 100 500 1000 5000 |
3.64000 3.28000 3.21000 2.60000 1.82000 1.73000 |
Extended Price
3.64 32.80 321.00 1300.00 1820.00 8650.00 |
| Manufacturer Part Number | MB4015ASC-1 | |||
| Description | MIC CONDENSER ELEC -44+-3DB SLDR | |||
| Quantity Available | 1047 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB4015ASC-1 |
| Vendor | Knowles Acoustics |
| Category | Audio Products |
| Type | Electret |
| Pick Up Patterns | Omnidirectional |
| Mounting Type | Custom Housing |
| Frequency Range | 100Hz ~ 10kHz |
| Sensitivity | -44.00 dB re V/Pa [Typ] |
| Input Voltage Typical | 2 VDC |
| Current | 500.000 µA [Max] |
| Diameter | 4.0000 mm [Typ] |
| Height | 1.500 mm [Typ] |
| Packaging | Bulk |
| Signal to Noise (S/N) Ratio | 55.0 dB [Min] |
| Input Voltage | 10.000 VDC [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB4015ASC 1 MB4015ASC1 423 1047 ND 4231047ND 423-1047 |
MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1 (423-1047-ND)
Related parts:MIC CONDENSER ELEC -44+-3DB SLDR - MB4015ASC-1
Order 'mic condenser elec -44+-3db sldr - MB4015ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1047-ND.
MIC CONDENSER ELEC -42+-3DB SLDR - MB6027ASC-1
Order 'mic condenser elec -42+-3db sldr - MB6027ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1045-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6022NSC-2R
Order 'mic condenser elec -44+-3db sldr - MB6022NSC-2R' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1046-ND.
MIC CONDENSER ELEC -42+-3DB SLDR - MB6022ASC-1
Order 'mic condenser elec -42+-3db sldr - MB6022ASC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1076-ND.
MIC CONDENSER ELEC -44+-3DB SLDR - MB6052USZ-2
Order 'mic condenser elec -44+-3db sldr - MB6052USZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1078-ND.
MIC CONDENSER ELEC -40+-3DB SLDR - MD9752NSZ-1
Order 'mic condenser elec -40+-3db sldr - MD9752NSZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1079-ND.
MIC CONDENSER ELEC -47+-3DB SLDR - MB6022USC-3
Order 'mic condenser elec -47+-3db sldr - MB6022USC-3' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1077-ND.
MIC CONDENSER ELECT-44+-3DB SOLD - MD6052ASZ-2
Order 'mic condenser elect-44+-3db sold - MD6052ASZ-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1021-ND.
MIC CONDENSER ELECT-42+-3DB SOLD - MD6052USZ-1
Order 'mic condenser elect-42+-3db sold - MD6052USZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1022-ND.
MIC CONDENSER ELECT-41+-3DB PINS - MD9745APA-1
Order 'mic condenser elect-41+-3db pins - MD9745APA-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1024-ND.
MIC CONDENSER ELECT-44+-2DB SOLD - MD9755USZ-1
Order 'mic condenser elect-44+-2db sold - MD9755USZ-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1025-ND.
MIC CONDENSER ELEC -44+-2DB 6MM - MB6013ABC-2
Order 'mic condenser elec -44+-2db 6mm - MB6013ABC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1041-ND.
MIC CONDENSER ELEC -40+-3DB PIN - MB6022APC-0
Order 'mic condenser elec -40+-3db pin - MB6022APC-0' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1043-ND.
MIC CONDENSER ELEC -42+-2DB 4MM - MB4015ABC-1
Order 'mic condenser elec -42+-2db 4mm - MB4015ABC-1' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1048-ND.
MIC CONDENSER ELEC -44+-2DB 4MM - MB4015ABC-2
Order 'mic condenser elec -44+-2db 4mm - MB4015ABC-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1049-ND.
Send this link via E-Mail
Help With This Screen