DIODE TVS 51V 600W UNI DO-15 10% - P6KE51 - Circuit Protection
| Digi-Key Part Number | P6KE51-ND |
4000 |
.11919 |
Extended Price
476.76 |
| Manufacturer Part Number | P6KE51 | |||
| Description | DIODE TVS 51V 600W UNI DO-15 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE51 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 43.6V |
| Voltage - Breakdown | 48.5V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE51 P6KE51 |
P6KE51 Specification Sheet
DIODE TVS 51V 600W UNI DO-15 10% - P6KE51 (P6KE51-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 51V 600W UNI DO-15 10% - P6KE51
Order 'diode tvs 51v 600w uni do-15 10% - P6KE51' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE51-ND.
DIODE TVS 10V 600W UNI DO-15 10% - P6KE10
Order 'diode tvs 10v 600w uni do-15 10% - P6KE10' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE10-ND.
DIODE TVS 11V 600W UNI DO-15 10% - P6KE11
Order 'diode tvs 11v 600w uni do-15 10% - P6KE11' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE11-ND.
DIODE TVS 12V 600W UNI DO-15 10% - P6KE12
Order 'diode tvs 12v 600w uni do-15 10% - P6KE12' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE12-ND.
DIODE TVS 13V 600W UNI DO-15 10% - P6KE13
Order 'diode tvs 13v 600w uni do-15 10% - P6KE13' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE13-ND.
DIODE TVS 15V 600W UNI DO-15 10% - P6KE15
Order 'diode tvs 15v 600w uni do-15 10% - P6KE15' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE15-ND.
DIODE TVS 16V 600W UNI DO-15 10% - P6KE16
Order 'diode tvs 16v 600w uni do-15 10% - P6KE16' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE16-ND.
DIODE TVS 18V 600W UNI DO-15 10% - P6KE18
Order 'diode tvs 18v 600w uni do-15 10% - P6KE18' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE18-ND.
DIODE TVS 20V 600W UNI DO-15 10% - P6KE20
Order 'diode tvs 20v 600w uni do-15 10% - P6KE20' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE20-ND.
DIODE TVS 22V 600W UNI DO-15 10% - P6KE22
Order 'diode tvs 22v 600w uni do-15 10% - P6KE22' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE22-ND.
DIODE TVS 24V 600W UNI DO-15 10% - P6KE24
Order 'diode tvs 24v 600w uni do-15 10% - P6KE24' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE24-ND.
DIODE TVS 27V 600W UNI DO-15 10% - P6KE27
Order 'diode tvs 27v 600w uni do-15 10% - P6KE27' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE27-ND.
DIODE TVS 30V 600W UNI DO-15 10% - P6KE30
Order 'diode tvs 30v 600w uni do-15 10% - P6KE30' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE30-ND.
DIODE TVS 33V 600W UNI DO-15 10% - P6KE33
Order 'diode tvs 33v 600w uni do-15 10% - P6KE33' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE33-ND.
DIODE TVS 36V 600W UNI DO-15 10% - P6KE36
Order 'diode tvs 36v 600w uni do-15 10% - P6KE36' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE36-ND.
Send this link via E-Mail
Help With This Screen
