Tv - Zener Diode Circuit Protection 43.6V 600W Fairchild Semiconductor P6KE51CA
TVS BIDIR 600W 51V DO-15 - P6KE51CA - Circuit Protection
| Digi-Key Part Number | P6KE51CAFS-ND |
4000 |
.11462 |
Extended Price
458.48 |
| Manufacturer Part Number | P6KE51CA | |||
| Description | TVS BIDIR 600W 51V DO-15 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE51CA |
| Vendor | Fairchild Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 43.6V |
| Voltage - Breakdown | 48.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE51CA P6KE51CA P6KE51CAFS ND P6KE51CAFSND P6KE51CAFS |
P6KE51CA Specification Sheet
TVS BIDIR 600W 51V DO-15 - P6KE51CA (P6KE51CAFS-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 43.6V 600W Fairchild Semiconductor P6KE51CATv - Zener Diode Circuit Protection 43.6V 600W Fairchild Semiconductor P6KE51CA
Order 'tvs bidir 600w 51v do-15 - P6KE51CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE51CAFS-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Fairchild Semiconductor P6KE100CA
Order 'tvs bidir 600w 100v do-15 - P6KE100CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE100CAFS-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Fairchild Semiconductor P6KE10CA
Order 'tvs bidir 600w 10v do-15 - P6KE10CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE10CA-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Fairchild Semiconductor P6KE110CA
Order 'tvs bidir 600w 110v do-15 - P6KE110CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE110CAFS-ND.
Tv - Zener Diode Circuit Protection 9.4V 600W Fairchild Semiconductor P6KE11CA
Order 'tvs bidir 600w 11v do-15 - P6KE11CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE11CAFS-ND.
Tv - Zener Diode Circuit Protection 102V 600W Fairchild Semiconductor P6KE120CA
Order 'tvs bidir 600w 120v do-15 - P6KE120CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE120CAFS-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Fairchild Semiconductor P6KE12CA
Order 'tvs bidir 600w 12v do-15 - P6KE12CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE12CAFS-ND.
Tv - Zener Diode Circuit Protection 111V 600W Fairchild Semiconductor P6KE130CA
Order 'tvs bidir 600w 130v do-15 - P6KE130CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE130CAFS-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Fairchild Semiconductor P6KE13CA
Order 'tvs bidir 600w 13v do-15 - P6KE13CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE13CA-ND.
Tv - Zener Diode Circuit Protection 128V 600W Fairchild Semiconductor P6KE150CA
Order 'tvs bidir 600w 150v do-15 - P6KE150CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE150CAFS-ND.
Tv - Zener Diode Circuit Protection 136V 600W Fairchild Semiconductor P6KE160CA
Order 'tvs bidir 600w 160v do-15 - P6KE160CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE160CAFS-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Fairchild Semiconductor P6KE16CA
Order 'tvs bidir 600w 16v do-15 - P6KE16CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE16CA-ND.
Tv - Zener Diode Circuit Protection 145V 600W Fairchild Semiconductor P6KE170CA
Order 'tvs bidir 600w 170v do-15 - P6KE170CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE170CAFS-ND.
Tv - Zener Diode Circuit Protection 154V 600W Fairchild Semiconductor P6KE180CA
Order 'tvs bidir 600w 180v do-15 - P6KE180CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE180CAFS-ND.
Tv - Zener Diode Circuit Protection 15.3V 600W Fairchild Semiconductor P6KE18CA
Order 'tvs bidir 600w 18v do-15 - P6KE18CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE18CAFS-ND.
Options for Tv - Zener Diode Circuit Protection 43.6V 600W Fairchild Semiconductor P6KE51CA
Send this link via E-Mail
Help With This Screen
