Keywords:





TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T

Tv - Zener Diode Circuit Protection 43.6V 600W Diodes Inc (VA) P6KE51A-T

Digi-Key Part Number P6KE51ADICT-ND
Price Break
1
10
100
500
Unit Price
.52000
.38100
.30690
.25110
Extended Price
0.52
3.81
30.69
125.55
Manufacturer Part NumberP6KE51A-T
DescriptionTVS UNI-DIR 51V 600W DO-15
Quantity Available 3387
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 43.6V 600W Diodes Inc (VA) P6KE51A-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 43.6V 600W Diodes Inc (VA) P6KE51A-T
Technical/Catalog InformationP6KE51A-T
VendorDiodes Inc (VA)
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingCut Tape (CT)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)43.6V
Voltage - Breakdown48.5V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6KE51A T
P6KE51AT
P6KE51ADICT ND
P6KE51ADICTND
P6KE51ADICT

P6KE51A-T Specification Sheet

Image of TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T

TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T (P6KE51ADICT-ND)

Related parts Tv - Zener Diode Circuit Protection 43.6V 600W Diodes Inc (VA) P6KE51A-T
TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T
 Order 'tvs uni-dir 51v 600w do-15 - P6KE51A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE51ADICT-ND.
TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T
 Order 'tvs uni-dir 51v 600w do-15 - P6KE51A-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number P6KE51ADITR-ND.
TVS UNI-DIR 10V 600W DO-15 - P6KE10A-T
 Order 'tvs uni-dir 10v 600w do-15 - P6KE10A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE10ADICT-ND.
TVS UNI-DIR 12V 600W DO-15 - P6KE12A-T
 Order 'tvs uni-dir 12v 600w do-15 - P6KE12A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE12ADICT-ND.
TVS UNI-DIR 15V 600W DO-15 - P6KE15A-T
 Order 'tvs uni-dir 15v 600w do-15 - P6KE15A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE15ADICT-ND.
TVS UNI-DIR 20V 600W DO-15 - P6KE20A-T
 Order 'tvs uni-dir 20v 600w do-15 - P6KE20A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE20ADICT-ND.
TVS UNI-DIR 24V 600W DO-15 - P6KE24A-T
 Order 'tvs uni-dir 24v 600w do-15 - P6KE24A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE24ADICT-ND.
TVS UNI-DIR 27V 600W DO-15 - P6KE27A-T
 Order 'tvs uni-dir 27v 600w do-15 - P6KE27A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE27ADICT-ND.
TVS UNI-DIR 30V 600W DO-15 - P6KE30A-T
 Order 'tvs uni-dir 30v 600w do-15 - P6KE30A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE30ADICT-ND.
TVS UNI-DIR 33V 600W DO-15 - P6KE33A-T
 Order 'tvs uni-dir 33v 600w do-15 - P6KE33A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE33ADICT-ND.
TVS BI-DIR 51V 600W DO-15 - P6KE51CA-T
 Order 'tvs bi-dir 51v 600w do-15 - P6KE51CA-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE51CADICT-ND.
TVS UNI-DIR 68V 600W DO-15 - P6KE68A-T
 Order 'tvs uni-dir 68v 600w do-15 - P6KE68A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE68ADICT-ND.
TVS UNI-DIR 6.8V 600W DO-15 - P6KE6.8A-T-F
 Order 'tvs uni-dir 6.8v 600w do-15 - P6KE6.8A-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE6.8A-FDICT-ND.
TVS UNI-DIR 6.8V 600W DO-15 - P6KE6V8A-T
 Order 'tvs uni-dir 6.8v 600w do-15 - P6KE6V8A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE6V8ADICT-ND.
TVS UNI-DIR 7.5V 600W DO-15 - P6KE7V5A-T
 Order 'tvs uni-dir 7.5v 600w do-15 - P6KE7V5A-T' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number P6KE7V5ADICT-ND.

Options for Tv - Zener Diode Circuit Protection 43.6V 600W Diodes Inc (VA) P6KE51A-T
Send this link via E-Mail
Help With This Screen

TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNI-DIR 51V 1500W SMC T/R - SMCJ51A-13 Next: TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T
TVS UNI-DIR 51V 600W DO-15 - P6KE51A-T