DIODE TVS 434V 600W 5% UNI AXL - P6KE510A - Circuit Protection
| Digi-Key Part Number | P6KE510A-ND |
4000 |
.17125 |
Extended Price
685.00 |
| Manufacturer Part Number | P6KE510A | |||
| Description | DIODE TVS 434V 600W 5% UNI AXL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE510A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 434V |
| Voltage - Breakdown | 485V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE510A P6KE510A |
P6KE510A Specification Sheet
DIODE TVS 434V 600W 5% UNI AXL - P6KE510A (P6KE510A-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 434V 600W 5% UNI AXL - P6KE510A
Order 'diode tvs 434v 600w 5% uni axl - P6KE510A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE510A-ND.
DIODE TVS 100V 600W 5% UNI AXL - P6KE100A
Order 'diode tvs 100v 600w 5% uni axl - P6KE100A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE100ALFTR-ND.
DIODE TVS 11V 600W 5% UNI AXL - P6KE11A
Order 'diode tvs 11v 600w 5% uni axl - P6KE11A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE11A-ND.
DIODE TVS 120V 600W 5% UNI AXL - P6KE120A
Order 'diode tvs 120v 600w 5% uni axl - P6KE120A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE120A-ND.
DIODE TVS 130V 600W 5% UNI AXL - P6KE130A
Order 'diode tvs 130v 600w 5% uni axl - P6KE130A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE130A-ND.
DIODE TVS 150V 600W 5% UNI AXL - P6KE150A
Order 'diode tvs 150v 600w 5% uni axl - P6KE150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150ALFTR-ND.
DIODE TVS 160V 600W 5% UNI AXL - P6KE160A
Order 'diode tvs 160v 600w 5% uni axl - P6KE160A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE160ALFTR-ND.
DIODE TVS 170V 600W 5% UNI AXL - P6KE170A
Order 'diode tvs 170v 600w 5% uni axl - P6KE170A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE170A-ND.
DIODE TVS 180V 600W 5% UNI AXL - P6KE180A
Order 'diode tvs 180v 600w 5% uni axl - P6KE180A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE180ALFTR-ND.
DIODE TVS 200V 600W 5% UNI AXL - P6KE200A
Order 'diode tvs 200v 600w 5% uni axl - P6KE200A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE200ALFTR-ND.
DIODE TVS 220V 600W 5% UNI AXL - P6KE220A
Order 'diode tvs 220v 600w 5% uni axl - P6KE220A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE220ALFTR-ND.
DIODE TVS 22V 600W 5% UNI AXL - P6KE22A
Order 'diode tvs 22v 600w 5% uni axl - P6KE22A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE22A-ND.
DIODE TVS 250V 600W 5% UNI AXL - P6KE250A
Order 'diode tvs 250v 600w 5% uni axl - P6KE250A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE250A-ND.
DIODE TVS 300V 600W 5% UNI AXL - P6KE300A
Order 'diode tvs 300v 600w 5% uni axl - P6KE300A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE300ALF-ND.
DIODE TVS 350V 600W 5% UNI AXL - P6KE350A
Order 'diode tvs 350v 600w 5% uni axl - P6KE350A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE350A-ND.
Send this link via E-Mail
Help With This Screen
