Tv - Zener Diode Circuit Protection 40.2V 600W Littelfuse Inc P6KE47C
DIODE TVS 47V 600W BI DO-15 10% - P6KE47C
| Digi-Key Part Number | P6KE47C-ND |
4000 |
.13152 |
Extended Price
526.08 |
| Manufacturer Part Number | P6KE47C | |||
| Description | DIODE TVS 47V 600W BI DO-15 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE47C |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 40.2V |
| Voltage - Breakdown | 44.7V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE47C P6KE47C |
P6KE47C Specification Sheet
DIODE TVS 47V 600W BI DO-15 10% - P6KE47C (P6KE47C-ND)
Related parts Tv - Zener Diode Circuit Protection 40.2V 600W Littelfuse Inc P6KE47CTv - Zener Diode Circuit Protection 40.2V 600W Littelfuse Inc P6KE47C
Order 'diode tvs 47v 600w bi do-15 10% - P6KE47C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE47C-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Littelfuse Inc P6KE100C
Order 'diode tvs 100v 600w bi do-15 10% - P6KE100C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE100C-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Littelfuse Inc P6KE10C
Order 'diode tvs 10v 600w bi do-15 10% - P6KE10C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE10C-ND.
Tv - Zener Diode Circuit Protection 94V 600W Littelfuse Inc P6KE110C
Order 'diode tvs 110v 600w bi do-15 10% - P6KE110C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE110C-ND.
Tv - Zener Diode Circuit Protection 9.4V 600W Littelfuse Inc P6KE11C
Order 'diode tvs 11v 600w bi do-15 10% - P6KE11C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE11C-ND.
Tv - Zener Diode Circuit Protection 102V 600W Littelfuse Inc P6KE120C
Order 'diode tvs 120v 600w bi do-15 10% - P6KE120C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE120C-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Littelfuse Inc P6KE12C
Order 'diode tvs 12v 600w bi do-15 10% - P6KE12C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE12C-ND.
Tv - Zener Diode Circuit Protection 111V 600W Littelfuse Inc P6KE130C
Order 'diode tvs 130v 600w bi do-15 10% - P6KE130C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE130C-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Littelfuse Inc P6KE13C
Order 'diode tvs 13v 600w bi do-15 10% - P6KE13C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE13C-ND.
Tv - Zener Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150C
Order 'diode tvs 150v 600w bi do-15 10% - P6KE150C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150C-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Littelfuse Inc P6KE15C
Order 'diode tvs 15v 600w bi do-15 10% - P6KE15C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE15C-ND.
Tv - Zener Diode Circuit Protection 136V 600W Littelfuse Inc P6KE160C
Order 'diode tvs 160v 600w bi do-15 10% - P6KE160C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE160C-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Littelfuse Inc P6KE16C
Order 'diode tvs 16v 600w bi do-15 10% - P6KE16C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE16C-ND.
Tv - Zener Diode Circuit Protection 154V 600W Littelfuse Inc P6KE180C
Order 'diode tvs 180v 600w bi do-15 10% - P6KE180C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE180C-ND.
Tv - Zener Diode Circuit Protection 15.3V 600W Littelfuse Inc P6KE18C
Order 'diode tvs 18v 600w bi do-15 10% - P6KE18C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE18C-ND.
Options for Tv - Zener Diode Circuit Protection 40.2V 600W Littelfuse Inc P6KE47C
Send this link via E-Mail
Help With This Screen
