TVS UNIDIR 600W 47V DO-15 - P6KE47A
| Digi-Key Part Number | P6KE47AFS-ND |
4000 |
.11475 |
Extended Price
459.00 |
| Manufacturer Part Number | P6KE47A | |||
| Description | TVS UNIDIR 600W 47V DO-15 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE47A |
| Vendor | Fairchild Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 40.2V |
| Voltage - Breakdown | 44.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE47A P6KE47A P6KE47AFS ND P6KE47AFSND P6KE47AFS |
P6KE47A Specification Sheet
TVS UNIDIR 600W 47V DO-15 - P6KE47A (P6KE47AFS-ND)
Related parts :TVS UNIDIR 600W 47V DO-15 - P6KE47A
Order 'tvs unidir 600w 47v do-15 - P6KE47A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE47AFS-ND.
TVS UNIDIR 600W 100V DO-15 - P6KE100A
Order 'tvs unidir 600w 100v do-15 - P6KE100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE100AFS-ND.
TVS UNIDIR 600W 10V DO-15 - P6KE10A
Order 'tvs unidir 600w 10v do-15 - P6KE10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE10A-ND.
TVS UNIDIR 600W 110V DO-15 - P6KE110A
Order 'tvs unidir 600w 110v do-15 - P6KE110A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE110AFS-ND.
TVS UNIDIR 600W 11V DO-15 - P6KE11A
Order 'tvs unidir 600w 11v do-15 - P6KE11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE11AFS-ND.
TVS UNIDIR 600W 120V DO-15 - P6KE120A
Order 'tvs unidir 600w 120v do-15 - P6KE120A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE120AFS-ND.
TVS UNIDIR 600W 12V DO-15 - P6KE12A
Order 'tvs unidir 600w 12v do-15 - P6KE12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE12A-ND.
TVS UNIDIR 600W 130V DO-15 - P6KE130A
Order 'tvs unidir 600w 130v do-15 - P6KE130A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE130AFS-ND.
TVS UNIDIR 600W 13V DO-15 - P6KE13A
Order 'tvs unidir 600w 13v do-15 - P6KE13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE13A-ND.
TVS UNIDIR 600W 150V DO-15 - P6KE150A
Order 'tvs unidir 600w 150v do-15 - P6KE150A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE150AFS-ND.
TVS UNIDIR 600W 160V DO-15 - P6KE160A
Order 'tvs unidir 600w 160v do-15 - P6KE160A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE160AFS-ND.
TVS UNIDIR 600W 16V DO-15 - P6KE16A
Order 'tvs unidir 600w 16v do-15 - P6KE16A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE16A-ND.
TVS UNIDIR 600W 170V DO-15 - P6KE170A
Order 'tvs unidir 600w 170v do-15 - P6KE170A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE170AFS-ND.
TVS UNIDIR 600W 180V DO-15 - P6KE180A
Order 'tvs unidir 600w 180v do-15 - P6KE180A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE180AFS-ND.
TVS UNIDIR 600W 18V DO-15 - P6KE18A
Order 'tvs unidir 600w 18v do-15 - P6KE18A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE18AFS-ND.
Send this link via E-Mail
Help With This Screen
