Keywords:





DIODE TVS 400V 600W UNI DO15 10% - P6KE400 - Circuit Protection

Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6KE400

Digi-Key Part Number P6KE400-ND
Price Break
4000
Unit Price
.16714
Extended Price
668.56
Manufacturer Part NumberP6KE400
DescriptionDIODE TVS 400V 600W UNI DO15 10%
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6KE400
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6KE400
Technical/Catalog InformationP6KE400
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)342V
Voltage - Breakdown380V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6KE400
P6KE400

P6KE400 Specification Sheet

Image of DIODE TVS 400V 600W UNI DO15 10% - P6KE400

DIODE TVS 400V 600W UNI DO15 10% - P6KE400 (P6KE400-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6KE400
DIODE TVS 400V 600W UNI DO15 10% - P6KE400
 Order 'diode tvs 400v 600w uni do15 10% - P6KE400' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE400-ND.
DIODE TVS 100V 600W UNI DO15 10% - P6KE100
 Order 'diode tvs 100v 600w uni do15 10% - P6KE100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE100-ND.
DIODE TVS 110V 600W UNI DO15 10% - P6KE110
 Order 'diode tvs 110v 600w uni do15 10% - P6KE110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE110-ND.
DIODE TVS 120V 600W UNI DO15 10% - P6KE120
 Order 'diode tvs 120v 600w uni do15 10% - P6KE120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE120-ND.
DIODE TVS 130V 600W UNI DO15 10% - P6KE130
 Order 'diode tvs 130v 600w uni do15 10% - P6KE130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE130-ND.
DIODE TVS 150V 600W UNI DO15 10% - P6KE150
 Order 'diode tvs 150v 600w uni do15 10% - P6KE150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150-ND.
DIODE TVS 160V 600W UNI DO15 10% - P6KE160
 Order 'diode tvs 160v 600w uni do15 10% - P6KE160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE160-ND.
DIODE TVS 170V 600W UNI DO15 10% - P6KE170
 Order 'diode tvs 170v 600w uni do15 10% - P6KE170' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE170-ND.
DIODE TVS 180V 600W UNI DO15 10% - P6KE180
 Order 'diode tvs 180v 600w uni do15 10% - P6KE180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE180-ND.
DIODE TVS 200V 600W UNI DO15 10% - P6KE200
 Order 'diode tvs 200v 600w uni do15 10% - P6KE200' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE200-ND.
DIODE TVS 220V 600W UNI DO15 10% - P6KE220
 Order 'diode tvs 220v 600w uni do15 10% - P6KE220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE220-ND.
DIODE TVS 250V 600W UNI DO15 10% - P6KE250
 Order 'diode tvs 250v 600w uni do15 10% - P6KE250' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE250-ND.
DIODE TVS 300V 600W UNI DO15 10% - P6KE300
 Order 'diode tvs 300v 600w uni do15 10% - P6KE300' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE300-ND.
DIODE TVS 350V 600W UNI DO15 10% - P6KE350
 Order 'diode tvs 350v 600w uni do15 10% - P6KE350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE350-ND.
DIODE TVS 6.8V 600W UNI DO15 10% - P6KE6.8
 Order 'diode tvs 6.8v 600w uni do15 10% - P6KE6.8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE6.8-ND.

Options for Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6KE400
Send this link via E-Mail
Help With This Screen

DIODE TVS 400V 600W UNI DO15 10% - P6KE400
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 400V 600W UNI 5% SMD - P6SMB400A Next: DIODE TVS 400W 100V BI 10% AXL - P4KE100C
DIODE TVS 400V 600W UNI DO15 10% - P6KE400