Keywords:





Alternative products for TVS 600W 400V BI-DIR DO-204AC - P6KE400CA/54

TVS 600W 400V BI-DIR DO-204AC - P6KE400CA/54 (P6KE400CA/54GI-ND) - Circuit Protection

Related parts Circuit Protection :
TVS 600W 400V BI-DIR DO-204AC - P6KE400CA/54
 Order 'tvs 600w 400v bi-dir do-204ac - P6KE400CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE400CA/54GI-ND.
TVS 600W 160V BI-DIR DO-204AC - P6KE160CA/54
 Order 'tvs 600w 160v bi-dir do-204ac - P6KE160CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160CA/54GI-ND.
TVS 600W 16V BI-DIR DO-204AC - P6KE16CA/54
 Order 'tvs 600w 16v bi-dir do-204ac - P6KE16CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16CA/54GI-ND.
TVS 600W 20V BI-DIR DO-204AC - P6KE20C/54
 Order 'tvs 600w 20v bi-dir do-204ac - P6KE20C/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE20C/54GI-ND.
TVS 600W 400V UNI-DIR DO-204AC - P6KE400A/54
 Order 'tvs 600w 400v uni-dir do-204ac - P6KE400A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE400A/54GI-ND.
TVS 600W 43V BI-DIR DO-204AC - P6KE43CA/54
 Order 'tvs 600w 43v bi-dir do-204ac - P6KE43CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE43CA/54GI-ND.
TVS 600W 440V BI-DIR DO-204AC - P6KE440CA/54
 Order 'tvs 600w 440v bi-dir do-204ac - P6KE440CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE440CA/54GI-ND.
TVS 600W 47V BI-DIR DO-204AC - P6KE47CA/54
 Order 'tvs 600w 47v bi-dir do-204ac - P6KE47CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47CA/54GI-ND.
TVS 600W 56V BI-DIR DO-204AC - P6KE56CA/54
 Order 'tvs 600w 56v bi-dir do-204ac - P6KE56CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE56CA/54GI-ND.
TVS 600W 82V BI-DIR DO-204AC - P6KE82CA/54
 Order 'tvs 600w 82v bi-dir do-204ac - P6KE82CA/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE82CA/54GI-ND.
TVS 600W 16V UNI-DIR DO-204AC - P6KE16A/54
 Order 'tvs 600w 16v uni-dir do-204ac - P6KE16A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16A/54GI-ND.
TVS 600W 180V UNI-DIR DO-204AC - P6KE180A/54
 Order 'tvs 600w 180v uni-dir do-204ac - P6KE180A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE180A/54GI-ND.
TVS 600W 200V UNI-DIR DO-204AC - P6KE200A/54
 Order 'tvs 600w 200v uni-dir do-204ac - P6KE200A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE200A/54GI-ND.
TVS 600W 220V UNI-DIR DO-204AC - P6KE220A/54
 Order 'tvs 600w 220v uni-dir do-204ac - P6KE220A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE220A/54GI-ND.
TVS 600W 350V UNI-DIR DO-204AC - P6KE350A/54
 Order 'tvs 600w 350v uni-dir do-204ac - P6KE350A/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE350A/54GI-ND.

Send this link via E-Mail
Help With This Screen

TVS 600W 400V BI-DIR DO-204AC - P6KE400CA/54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 400V 5% UNIDIR SMB - P6SMB400AHE3/5B Next: TVS 600W 400V UNI-DIR DO-204AC - P6KE400A/54
TVS 600W 400V BI-DIR DO-204AC - P6KE400CA/54