TVS ZENER UNIDIR 600W 36V AXIAL - P6KE36ARL - Circuit Protection
Tv - Zener Diode Circuit Protection 30.8V 600W ON Semiconductor (VA) P6KE36ARL
| Digi-Key Part Number | P6KE36ARLOSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P6KE36ARL | |||
| Description | TVS ZENER UNIDIR 600W 36V AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Zener Diode Circuit Protection 30.8V 600W ON Semiconductor (VA) P6KE36ARL
| Technical/Catalog Information | P6KE36ARL |
| Vendor | ON Semiconductor (VA) |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Cut Tape (CT) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 30.8V |
| Voltage - Breakdown | 34.2V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P6KE36ARL P6KE36ARL P6KE36ARLOSCT ND P6KE36ARLOSCTND P6KE36ARLOSCT |
P6KE36ARL Specification Sheet
TVS ZENER UNIDIR 600W 36V AXIAL - P6KE36ARL (P6KE36ARLOSCT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 30.8V 600W ON Semiconductor (VA) P6KE36ARLTVS ZENER UNIDIR 600W 36V AXIAL - P6KE36ARL
Order 'tvs zener unidir 600w 36v axial - P6KE36ARL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number P6KE36ARLOSCT-ND.
TVS ZENER UNIDIR 1500W 36V AXIAL - 1.5KE36ARL4G
Order 'tvs zener unidir 1500w 36v axial - 1.5KE36ARL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5KE36ARL4GOSCT-ND.
TVS ZENER UNIDIR 1500W 36V AXIAL - 1.5KE36ARL4
Order 'tvs zener unidir 1500w 36v axial - 1.5KE36ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5KE36ARL4OSCT-ND.
TVS ZENER UNIDIR 600W 36V AXIAL - P6KE36ARL
Order 'tvs zener unidir 600w 36v axial - P6KE36ARL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE36ARLOSTR-ND.
TVS ZENER UNIDIR 1500W 39V AXIAL - 1.5KE39ARL4G
Order 'tvs zener unidir 1500w 39v axial - 1.5KE39ARL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5KE39ARL4GOSCT-ND.
TVS ZENER UNIDIR 1500W 39V AXIAL - 1.5KE39ARL4
Order 'tvs zener unidir 1500w 39v axial - 1.5KE39ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5KE39ARL4OSCT-ND.
TVS ZENER UNIDIR 1500W 56V AXIAL - 1.5KE56ARL4G
Order 'tvs zener unidir 1500w 56v axial - 1.5KE56ARL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5KE56ARL4GOSCT-ND.
TVS ZENER UNIDIR 1500W 56V AXIAL - 1.5KE56ARL4
Order 'tvs zener unidir 1500w 56v axial - 1.5KE56ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1.5KE56ARL4OSCT-ND.
TVS ZENER UNIDIR 1500W 30V AXIAL - 1N6282ARL4G
Order 'tvs zener unidir 1500w 30v axial - 1N6282ARL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6282ARL4GOSCT-ND.
TVS ZENER UNIDIR 1500W 30V AXIAL - 1N6282ARL4
Order 'tvs zener unidir 1500w 30v axial - 1N6282ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6282ARL4OSCT-ND.
TVS ZENER UNIDIR 1500W 51V AXIAL - 1N6288ARL4G
Order 'tvs zener unidir 1500w 51v axial - 1N6288ARL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6288ARL4GOSCT-ND.
TVS ZENER UNIDIR 1500W 51V AXIAL - 1N6288ARL4
Order 'tvs zener unidir 1500w 51v axial - 1N6288ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6288ARL4OSCT-ND.
TVS ZENER UNIDIR 1500W 91V AXIAL - 1N6294ARL4G
Order 'tvs zener unidir 1500w 91v axial - 1N6294ARL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6294ARL4GOSCT-ND.
TVS ZENER UNIDIR 1500W 91V AXIAL - 1N6294ARL4
Order 'tvs zener unidir 1500w 91v axial - 1N6294ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6294ARL4OSCT-ND.
TVS ZENER UNIDIR 1500W 6V AXIAL - 1N6373RL4G
Order 'tvs zener unidir 1500w 6v axial - 1N6373RL4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6373RL4GOSCT-ND.
Options for Tv - Zener Diode Circuit Protection 30.8V 600W ON Semiconductor (VA) P6KE36ARL
Send this link via E-Mail
Help With This Screen
