DIODE TVS 350V 600W UNI DO15 10% - P6KE350 - Circuit Protection
| Digi-Key Part Number | P6KE350-ND |
4000 |
.16714 |
Extended Price
668.56 |
| Manufacturer Part Number | P6KE350 | |||
| Description | DIODE TVS 350V 600W UNI DO15 10% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE350 |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 300V |
| Voltage - Breakdown | 332V |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE350 P6KE350 |
P6KE350 Specification Sheet
DIODE TVS 350V 600W UNI DO15 10% - P6KE350 (P6KE350-ND) - Circuit Protection
Related parts Circuit Protection :DIODE TVS 350V 600W UNI DO15 10% - P6KE350
Order 'diode tvs 350v 600w uni do15 10% - P6KE350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE350-ND.
DIODE TVS 100V 600W UNI DO15 10% - P6KE100
Order 'diode tvs 100v 600w uni do15 10% - P6KE100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE100-ND.
DIODE TVS 110V 600W UNI DO15 10% - P6KE110
Order 'diode tvs 110v 600w uni do15 10% - P6KE110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE110-ND.
DIODE TVS 120V 600W UNI DO15 10% - P6KE120
Order 'diode tvs 120v 600w uni do15 10% - P6KE120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE120-ND.
DIODE TVS 130V 600W UNI DO15 10% - P6KE130
Order 'diode tvs 130v 600w uni do15 10% - P6KE130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE130-ND.
DIODE TVS 150V 600W UNI DO15 10% - P6KE150
Order 'diode tvs 150v 600w uni do15 10% - P6KE150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150-ND.
DIODE TVS 160V 600W UNI DO15 10% - P6KE160
Order 'diode tvs 160v 600w uni do15 10% - P6KE160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE160-ND.
DIODE TVS 170V 600W UNI DO15 10% - P6KE170
Order 'diode tvs 170v 600w uni do15 10% - P6KE170' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE170-ND.
DIODE TVS 180V 600W UNI DO15 10% - P6KE180
Order 'diode tvs 180v 600w uni do15 10% - P6KE180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE180-ND.
DIODE TVS 200V 600W UNI DO15 10% - P6KE200
Order 'diode tvs 200v 600w uni do15 10% - P6KE200' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE200-ND.
DIODE TVS 220V 600W UNI DO15 10% - P6KE220
Order 'diode tvs 220v 600w uni do15 10% - P6KE220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE220-ND.
DIODE TVS 250V 600W UNI DO15 10% - P6KE250
Order 'diode tvs 250v 600w uni do15 10% - P6KE250' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE250-ND.
DIODE TVS 300V 600W UNI DO15 10% - P6KE300
Order 'diode tvs 300v 600w uni do15 10% - P6KE300' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE300-ND.
DIODE TVS 400V 600W UNI DO15 10% - P6KE400
Order 'diode tvs 400v 600w uni do15 10% - P6KE400' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE400-ND.
DIODE TVS 6.8V 600W UNI DO15 10% - P6KE6.8
Order 'diode tvs 6.8v 600w uni do15 10% - P6KE6.8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE6.8-ND.
Send this link via E-Mail
Help With This Screen
