TVS 600W 33V BIDIRECT DO-15 - P6KE33CA-TP - Circuit Protection
Tv - Zener Diode Circuit Protection 28.2V 600W Micro Commercial Co (VA) P6KE33CA-TP
| Digi-Key Part Number | P6KE33CA-TPMSCT-ND |
1 10 100 250 500 1000 |
.49000 .37100 .26600 .21700 .20300 .16100 |
Extended Price
0.49 3.71 26.60 54.25 101.50 161.00 |
| Manufacturer Part Number | P6KE33CA-TP | |||
| Description | TVS 600W 33V BIDIRECT DO-15 | |||
| Quantity Available | 7388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE33CA-TP |
| Vendor | Micro Commercial Co (VA) |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 28.2V |
| Voltage - Breakdown | 31.4V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE33CA TP P6KE33CATP P6KE33CA TPMSCT ND P6KE33CATPMSCTND P6KE33CA-TPMSCT |
P6KE33CA-TP Specification Sheet
TVS 600W 33V BIDIRECT DO-15 - P6KE33CA-TP (P6KE33CA-TPMSCT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 28.2V 600W Micro Commercial Co (VA) P6KE33CA-TPTVS 600W 33V BIDIRECT DO-15 - P6KE33CA-TP
Order 'tvs 600w 33v bidirect do-15 - P6KE33CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE33CA-TPMSCT-ND.
TVS 600W 33V BIDIRECT DO-15 - P6KE33CA-TP
Order 'tvs 600w 33v bidirect do-15 - P6KE33CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE33CA-TPMSDKR-ND.
TVS 600W 33V BIDIRECT DO-15 - P6KE33CA-TP
Order 'tvs 600w 33v bidirect do-15 - P6KE33CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE33CA-TPMSTR-ND.
TVS 600W 33V BIDIRECT SMB - SMBJ33CA-TP
Order 'tvs 600w 33v bidirect smb - SMBJ33CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ33CA-TPMSCT-ND.
TVS 600W 33V BIDIRECT SMB - SMBJ33CA-TP
Order 'tvs 600w 33v bidirect smb - SMBJ33CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number SMBJ33CA-TPMSDKR-ND.
TVS 600W 33V BIDIRECT SMB - SMBJ33CA-TP
Order 'tvs 600w 33v bidirect smb - SMBJ33CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number SMBJ33CA-TPMSTR-ND.
TVS 600W 100V BIDIRECT DO-15 - P6KE100CA-TP
Order 'tvs 600w 100v bidirect do-15 - P6KE100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE100CA-TPMSCT-ND.
TVS 600W 100V BIDIRECT DO-15 - P6KE100CA-TP
Order 'tvs 600w 100v bidirect do-15 - P6KE100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE100CA-TPMSDKR-ND.
TVS 600W 100V BIDIRECT DO-15 - P6KE100CA-TP
Order 'tvs 600w 100v bidirect do-15 - P6KE100CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE100CA-TPMSTR-ND.
TVS 600W 10V BIDIRECT DO-15 - P6KE10CA-TP
Order 'tvs 600w 10v bidirect do-15 - P6KE10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE10CA-TPMSCT-ND.
TVS 600W 10V BIDIRECT DO-15 - P6KE10CA-TP
Order 'tvs 600w 10v bidirect do-15 - P6KE10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE10CA-TPMSDKR-ND.
TVS 600W 10V BIDIRECT DO-15 - P6KE10CA-TP
Order 'tvs 600w 10v bidirect do-15 - P6KE10CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE10CA-TPMSTR-ND.
TVS 600W 12V BIDIRECT DO-15 - P6KE12CA-TP
Order 'tvs 600w 12v bidirect do-15 - P6KE12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE12CA-TPMSCT-ND.
TVS 600W 12V BIDIRECT DO-15 - P6KE12CA-TP
Order 'tvs 600w 12v bidirect do-15 - P6KE12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number P6KE12CA-TPMSDKR-ND.
TVS 600W 12V BIDIRECT DO-15 - P6KE12CA-TP
Order 'tvs 600w 12v bidirect do-15 - P6KE12CA-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number P6KE12CA-TPMSTR-ND.
Options for Tv - Zener Diode Circuit Protection 28.2V 600W Micro Commercial Co (VA) P6KE33CA-TP
Send this link via E-Mail
Help With This Screen
