TVS 600W 30V UNIDIRECT DO-15 - P6KE30A-TP - Over Voltage Circuit Protection
| Digi-Key Part Number | P6KE30A-TPMSCT-ND |
1 10 100 500 1000 |
.28000 .24500 .21000 .17500 .15750 |
Extended Price
0.28 2.45 21.00 87.50 157.50 |
| Manufacturer Part Number | P6KE30A-TP | |||
| Description | TVS 600W 30V UNIDIRECT DO-15 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE30A-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-15 |
| Package Name | Axial |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 28.50 V [Min] |
| Breakdown Voltage | 31.50 V [Max] |
| Breakdown Voltage | 30.00 V [Typ] |
| Reverse Standoff Voltage | 25.6 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 41.4 V [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE30A TP P6KE30ATP P6KE30A TPMSCT ND P6KE30ATPMSCTND P6KE30A-TPMSCT |
P6KE30A-TP Specification Sheet
TVS 600W 30V UNIDIRECT DO-15 - P6KE30A-TP (P6KE30A-TPMSCT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 600W 30V UNIDIRECT DO-15 - P6KE30A-TP
Order 'tvs 600w 30v unidirect do-15 - P6KE30A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE30A-TPMSCT-ND.
TVS 600W 30V UNIDIRECT DO-15 - P6KE30A-TP
Order 'tvs 600w 30v unidirect do-15 - P6KE30A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE30A-TPMSDKR-ND.
TVS 600W 30V UNIDIRECT DO-15 - P6KE30A-TP
Order 'tvs 600w 30v unidirect do-15 - P6KE30A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE30A-TPMSTR-ND.
TVS 600W 10V UNIDIRECT DO-15 - P6KE10A-TP
Order 'tvs 600w 10v unidirect do-15 - P6KE10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE10A-TPMSCT-ND.
TVS 600W 10V UNIDIRECT DO-15 - P6KE10A-TP
Order 'tvs 600w 10v unidirect do-15 - P6KE10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE10A-TPMSDKR-ND.
TVS 600W 10V UNIDIRECT DO-15 - P6KE10A-TP
Order 'tvs 600w 10v unidirect do-15 - P6KE10A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE10A-TPMSTR-ND.
TVS 600W 12V UNIDIRECT DO-15 - P6KE12A-TP
Order 'tvs 600w 12v unidirect do-15 - P6KE12A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE12A-TPMSCT-ND.
TVS 600W 12V UNIDIRECT DO-15 - P6KE12A-TP
Order 'tvs 600w 12v unidirect do-15 - P6KE12A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE12A-TPMSDKR-ND.
TVS 600W 12V UNIDIRECT DO-15 - P6KE12A-TP
Order 'tvs 600w 12v unidirect do-15 - P6KE12A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE12A-TPMSTR-ND.
TVS 600W 15V UNIDIRECT DO-15 - P6KE15A-TP
Order 'tvs 600w 15v unidirect do-15 - P6KE15A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE15A-TPMSCT-ND.
TVS 600W 15V UNIDIRECT DO-15 - P6KE15A-TP
Order 'tvs 600w 15v unidirect do-15 - P6KE15A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE15A-TPMSDKR-ND.
TVS 600W 15V UNIDIRECT DO-15 - P6KE15A-TP
Order 'tvs 600w 15v unidirect do-15 - P6KE15A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE15A-TPMSTR-ND.
TVS 600W 20V UNIDIRECT DO-15 - P6KE20A-TP
Order 'tvs 600w 20v unidirect do-15 - P6KE20A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE20A-TPMSCT-ND.
TVS 600W 20V UNIDIRECT DO-15 - P6KE20A-TP
Order 'tvs 600w 20v unidirect do-15 - P6KE20A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE20A-TPMSDKR-ND.
TVS 600W 20V UNIDIRECT DO-15 - P6KE20A-TP
Order 'tvs 600w 20v unidirect do-15 - P6KE20A-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number P6KE20A-TPMSTR-ND.
Send this link via E-Mail
Help With This Screen