Tv - Zener Diode Circuit Protection 25.6V 600W Littelfuse Inc P6KE30A
DIODE TVS 30V 600W UNI-DIR - P6KE30A - Circuit Protection
| Digi-Key Part Number | P6KE30ALFTR-ND |
4000 8000 12000 28000 |
.12193 .11570 .11125 .10680 |
Extended Price
487.72 925.60 1335.00 2990.40 |
| Manufacturer Part Number | P6KE30A | |||
| Description | DIODE TVS 30V 600W UNI-DIR | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE30A |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 25.6V |
| Voltage - Breakdown | 28.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE30A P6KE30A P6KE30ALFTR ND P6KE30ALFTRND P6KE30ALFTR |
P6KE30A Specification Sheet
DIODE TVS 30V 600W UNI-DIR - P6KE30A (P6KE30ALFTR-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 25.6V 600W Littelfuse Inc P6KE30ATv - Zener Diode Circuit Protection 25.6V 600W Littelfuse Inc P6KE30A
Order 'diode tvs 30v 600w uni-dir - P6KE30A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE30ALFTR-ND.
Tv - Zener Diode Circuit Protection 30V 600W Littelfuse Inc SMBJ30A
Order 'diode tvs 30v 600w uni-dir smb - SMBJ30A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ30ALFTR-ND.
Tv - Zener Diode Circuit Protection 30V 600W Littelfuse Inc SMBJ30CA
Order 'diode tvs 30v 600w bi-dir smb - SMBJ30CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ30CALFTR-ND.
Tv - Zener Diode Circuit Protection 30V 600W Littelfuse Inc SMBJ30
Order 'diode tvs 30v 600w uni 10% smt - SMBJ30' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMBJ30-ND.
Tv - Zener Diode Circuit Protection 30V 5000W Littelfuse Inc 5KP30A
Order 'diode tvs 30v 5kw uni-dir - 5KP30A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP30ALFTR-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Littelfuse Inc P6KE10A
Order 'diode tvs 10v 600w uni-dir - P6KE10A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE10ALFTR-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Littelfuse Inc P6KE12A
Order 'diode tvs 12v 600w uni-dir - P6KE12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE12ALFTR-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Littelfuse Inc P6KE13A
Order 'diode tvs 13v 600w uni-dir - P6KE13A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE13ALFTR-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Littelfuse Inc P6KE15A
Order 'diode tvs 15v 600w uni-dir - P6KE15A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE15ALFTR-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Littelfuse Inc P6KE16A
Order 'diode tvs 16v 600w uni-dir - P6KE16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE16ALFTR-ND.
Tv - Zener Diode Circuit Protection 15.3V 600W Littelfuse Inc P6KE18A
Order 'diode tvs 18v 600w uni-dir - P6KE18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE18ALFTR-ND.
Tv - Zener Diode Circuit Protection 17.1V 600W Littelfuse Inc P6KE20A
Order 'diode tvs 20v 600w uni-dir - P6KE20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE20ALFTR-ND.
Tv - Zener Diode Circuit Protection 20.5V 600W Littelfuse Inc P6KE24A
Order 'diode tvs 24v 600w uni-dir - P6KE24A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE24ALFTR-ND.
Tv - Zener Diode Circuit Protection 23.1V 600W Littelfuse Inc P6KE27A
Order 'diode tvs 27v 600w uni-dir - P6KE27A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE27ALFTR-ND.
Tv - Zener Diode Circuit Protection 25.6V 600W Littelfuse Inc P6KE30CA
Order 'diode tvs 30v 600w bi-dir - P6KE30CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE30CALFTR-ND.
Options for Tv - Zener Diode Circuit Protection 25.6V 600W Littelfuse Inc P6KE30A
Send this link via E-Mail
Help With This Screen
