TVS ZENER UNIDIR 600W 30V AXIAL - P6KE30AG - Over Voltage Circuit Protection
| Digi-Key Part Number | P6KE30AGOS-ND |
5000 |
.11520 |
Extended Price
576.00 |
| Manufacturer Part Number | P6KE30AG | |||
| Description | TVS ZENER UNIDIR 600W 30V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE30AG |
| Vendor | ON Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | Surmetic™ |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 28.50 V [Min] |
| Breakdown Voltage | 31.50 V [Max] |
| Breakdown Voltage | 30.00 V [Typ] |
| Reverse Standoff Voltage | 25.6 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 41.4 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Bulk |
| Diameter | 3.6800 mm [Typ] |
| Length | 8.890 mm [Typ] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE30AG P6KE30AG P6KE30AGOS ND P6KE30AGOSND P6KE30AGOS |
P6KE30AG Specification Sheet
TVS ZENER UNIDIR 600W 30V AXIAL - P6KE30AG (P6KE30AGOS-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS ZENER UNIDIR 600W 30V AXIAL - P6KE30AG
Order 'tvs zener unidir 600w 30v axial - P6KE30AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE30AGOS-ND.
TVS ZENER UNIDIR 600W 30V AXIAL - P6KE30A
Order 'tvs zener unidir 600w 30v axial - P6KE30A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE30AOS-ND.
TVS ZENER UNIDIR 600W 30V AXIAL - P6KE30ARLG
Order 'tvs zener unidir 600w 30v axial - P6KE30ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE30ARLG-ND.
TVS ZENER UNIDIR 1500W 30V AXIAL - 1N6282ARL4
Order 'tvs zener unidir 1500w 30v axial - 1N6282ARL4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 1N6282ARL4OSCT-ND.
TVS ZENER UNIDIR 600W 200V AXIAL - P6KE200ARL
Order 'tvs zener unidir 600w 200v axial - P6KE200ARL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE200ARLOSTR-ND.
TVS ZENER UNIDIR 600W 110V AXIAL - P6KE110ARLG
Order 'tvs zener unidir 600w 110v axial - P6KE110ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE110ARLG-ND.
TVS ZENER UNIDIR 600W 110V AXIAL - P6KE110ARL
Order 'tvs zener unidir 600w 110v axial - P6KE110ARL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE110ARL-ND.
TVS ZENER UNIDIR 600W 11V AXIAL - P6KE11AG
Order 'tvs zener unidir 600w 11v axial - P6KE11AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE11AG-ND.
TVS ZENER UNIDIR 600W 11V AXIAL - P6KE11ARLG
Order 'tvs zener unidir 600w 11v axial - P6KE11ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE11ARLG-ND.
TVS ZENER UNIDIR 600W 56V AXIAL - P6KE56ARLG
Order 'tvs zener unidir 600w 56v axial - P6KE56ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE56ARLG-ND.
TVS ZENER UNIDIR 1500W 30V AXIAL - 1N6282ARL4G
Order 'tvs zener unidir 1500w 30v axial - 1N6282ARL4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N6282ARL4GOSCT-ND.
TVS ZENER UNIDIR 600W 100V AXIAL - P6KE100AG
Order 'tvs zener unidir 600w 100v axial - P6KE100AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE100AGOS-ND.
TVS ZENER UNIDIR 600W 100V AXIAL - P6KE100A
Order 'tvs zener unidir 600w 100v axial - P6KE100A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE100AOS-ND.
TVS ZENER UNIDIR 600W 10V AXIAL - P6KE10AG
Order 'tvs zener unidir 600w 10v axial - P6KE10AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE10AGOS-ND.
TVS ZENER UNIDIR 600W 10V AXIAL - P6KE10A
Order 'tvs zener unidir 600w 10v axial - P6KE10A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number P6KE10AOS-ND.
Send this link via E-Mail
Help With This Screen