TVS UNIDIR 600W 30V DO-15 - P6KE30A
| Digi-Key Part Number | P6KE30AFS-ND |
4000 |
.11475 |
Extended Price
459.00 |
| Manufacturer Part Number | P6KE30A | |||
| Description | TVS UNIDIR 600W 30V DO-15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE30A |
| Vendor | Fairchild Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 28.50 V [Min] |
| Breakdown Voltage | 31.50 V [Max] |
| Reverse Standoff Voltage | 25.6 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 41.4 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 3.5600 mm [Typ] |
| Length | 7.620 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE30A P6KE30A P6KE30AFS ND P6KE30AFSND P6KE30AFS |
P6KE30A Specification Sheet
TVS UNIDIR 600W 30V DO-15 - P6KE30A (P6KE30AFS-ND)
Related parts:TVS UNIDIR 600W 30V DO-15 - P6KE30A
Order 'tvs unidir 600w 30v do-15 - P6KE30A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE30AFS-ND.
TVS UNIDIR 600W 100V DO-15 - P6KE100A
Order 'tvs unidir 600w 100v do-15 - P6KE100A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE100AFS-ND.
TVS UNIDIR 600W 10V DO-15 - P6KE10A
Order 'tvs unidir 600w 10v do-15 - P6KE10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE10A-ND.
TVS UNIDIR 600W 110V DO-15 - P6KE110A
Order 'tvs unidir 600w 110v do-15 - P6KE110A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE110AFS-ND.
TVS UNIDIR 600W 11V DO-15 - P6KE11A
Order 'tvs unidir 600w 11v do-15 - P6KE11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE11AFS-ND.
TVS UNIDIR 600W 120V DO-15 - P6KE120A
Order 'tvs unidir 600w 120v do-15 - P6KE120A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE120AFS-ND.
TVS UNIDIR 600W 12V DO-15 - P6KE12A
Order 'tvs unidir 600w 12v do-15 - P6KE12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE12A-ND.
TVS UNIDIR 600W 130V DO-15 - P6KE130A
Order 'tvs unidir 600w 130v do-15 - P6KE130A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE130AFS-ND.
TVS UNIDIR 600W 13V DO-15 - P6KE13A
Order 'tvs unidir 600w 13v do-15 - P6KE13A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE13A-ND.
TVS UNIDIR 600W 150V DO-15 - P6KE150A
Order 'tvs unidir 600w 150v do-15 - P6KE150A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE150AFS-ND.
TVS UNIDIR 600W 15V DO-15 - P6KE15A
Order 'tvs unidir 600w 15v do-15 - P6KE15A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE15AFS-ND.
TVS UNIDIR 600W 160V DO-15 - P6KE160A
Order 'tvs unidir 600w 160v do-15 - P6KE160A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE160AFS-ND.
TVS UNIDIR 600W 16V DO-15 - P6KE16A
Order 'tvs unidir 600w 16v do-15 - P6KE16A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE16A-ND.
TVS UNIDIR 600W 170V DO-15 - P6KE170A
Order 'tvs unidir 600w 170v do-15 - P6KE170A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE170AFS-ND.
TVS UNIDIR 600W 180V DO-15 - P6KE180A
Order 'tvs unidir 600w 180v do-15 - P6KE180A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number P6KE180AFS-ND.
Send this link via E-Mail
Help With This Screen