Keywords:





Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6KE300

DIODE TVS 300V 600W UNI DO15 10% - P6KE300 - Circuit Protection

Digi-Key Part Number P6KE300-ND
Price Break
4000
Unit Price
.16714
Extended Price
668.56
Manufacturer Part NumberP6KE300
DescriptionDIODE TVS 300V 600W UNI DO15 10%
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6KE300
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6KE300
Technical/Catalog InformationP6KE300
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)256V
Voltage - Breakdown285V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6KE300
P6KE300

P6KE300 Specification Sheet

Image of DIODE TVS 300V 600W UNI DO15 10% - P6KE300

DIODE TVS 300V 600W UNI DO15 10% - P6KE300 (P6KE300-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6KE300
Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6KE300
 Order 'diode tvs 300v 600w uni do15 10% - P6KE300' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE300-ND.
Tv - Zener Diode Circuit Protection 300V 600W Littelfuse Inc P6KE350
 Order 'diode tvs 350v 600w uni do15 10% - P6KE350' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE350-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Littelfuse Inc P6KE100
 Order 'diode tvs 100v 600w uni do15 10% - P6KE100' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE100-ND.
Tv - Zener Diode Circuit Protection 94V 600W Littelfuse Inc P6KE110
 Order 'diode tvs 110v 600w uni do15 10% - P6KE110' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE110-ND.
Tv - Zener Diode Circuit Protection 102V 600W Littelfuse Inc P6KE120
 Order 'diode tvs 120v 600w uni do15 10% - P6KE120' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE120-ND.
Tv - Zener Diode Circuit Protection 111V 600W Littelfuse Inc P6KE130
 Order 'diode tvs 130v 600w uni do15 10% - P6KE130' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE130-ND.
Tv - Zener Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150
 Order 'diode tvs 150v 600w uni do15 10% - P6KE150' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150-ND.
Tv - Zener Diode Circuit Protection 136V 600W Littelfuse Inc P6KE160
 Order 'diode tvs 160v 600w uni do15 10% - P6KE160' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE160-ND.
Tv - Zener Diode Circuit Protection 145V 600W Littelfuse Inc P6KE170
 Order 'diode tvs 170v 600w uni do15 10% - P6KE170' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE170-ND.
Tv - Zener Diode Circuit Protection 154V 600W Littelfuse Inc P6KE180
 Order 'diode tvs 180v 600w uni do15 10% - P6KE180' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE180-ND.
Tv - Zener Diode Circuit Protection 171V 600W Littelfuse Inc P6KE200
 Order 'diode tvs 200v 600w uni do15 10% - P6KE200' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE200-ND.
Tv - Zener Diode Circuit Protection 185V 600W Littelfuse Inc P6KE220
 Order 'diode tvs 220v 600w uni do15 10% - P6KE220' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE220-ND.
Tv - Zener Diode Circuit Protection 214V 600W Littelfuse Inc P6KE250
 Order 'diode tvs 250v 600w uni do15 10% - P6KE250' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE250-ND.
Tv - Zener Diode Circuit Protection 342V 600W Littelfuse Inc P6KE400
 Order 'diode tvs 400v 600w uni do15 10% - P6KE400' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE400-ND.
Tv - Zener Diode Circuit Protection 5.8V 600W Littelfuse Inc P6KE6.8
 Order 'diode tvs 6.8v 600w uni do15 10% - P6KE6.8' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE6.8-ND.

Options for Tv - Zener Diode Circuit Protection 256V 600W Littelfuse Inc P6KE300
Send this link via E-Mail
Help With This Screen

DIODE TVS 300V 600W UNI DO15 10% - P6KE300
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 300V 600W UNI 5% SMD - P6SMB300A Next: DIODE TVS 30V 1.5KW BI-DIR - 1.5KE30CA
DIODE TVS 300V 600W UNI DO15 10% - P6KE300