TRANSIL 600W 27V UNIDIR DO-15 - P6KE27ARL - Over Voltage Circuit Protection
| Digi-Key Part Number | P6KE27ARL-ND |
6000 |
.15400 |
Extended Price
924.00 |
| Manufacturer Part Number | P6KE27ARL | |||
| Description | TRANSIL 600W 27V UNIDIR DO-15 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE27ARL |
| Vendor | STMicroelectronics |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-15 |
| Package Name | DO-204AC |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 25.70 V [Min] |
| Breakdown Voltage | 28.40 V [Max] |
| Breakdown Voltage | 27.00 V [Typ] |
| Reverse Standoff Voltage | 23.1 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 48.3 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 3.5300 mm [Typ] |
| Length | 6.750 mm [Typ] |
| Has Digi-Reel | FALSE |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE27ARL P6KE27ARL |
P6KE27ARL Specification Sheet
TRANSIL 600W 27V UNIDIR DO-15 - P6KE27ARL (P6KE27ARL-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TRANSIL 600W 27V UNIDIR DO-15 - P6KE27ARL
Order 'transil 600w 27v unidir do-15 - P6KE27ARL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P6KE27ARL-ND.
TRANSIL 600W 27V UNIDIR DO-15 - P6KE27A
Order 'transil 600w 27v unidir do-15 - P6KE27A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number P6KE27A-ND.
TRANSIL 600W 250V UNIDIR DO-15 - P6KE250ARL
Order 'transil 600w 250v unidir do-15 - P6KE250ARL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4286-1-ND.
TRANSIL 600W 250V UNIDIR DO-15 - P6KE250ARL
Order 'transil 600w 250v unidir do-15 - P6KE250ARL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4286-2-ND.
TRANSIL 600W 33V UNIDIR DO-15 - P6KE33ARL
Order 'transil 600w 33v unidir do-15 - P6KE33ARL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4287-1-ND.
TRANSIL 600W 33V UNIDIR DO-15 - P6KE33ARL
Order 'transil 600w 33v unidir do-15 - P6KE33ARL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4287-2-ND.
TRANSIL 600W 10.2V UNIDIR DO-15 - BZW06-10
Order 'transil 600w 10.2v unidir do-15 - BZW06-10' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-10-ND.
TRANSIL 600W 10.2V UNIDIR DO-15 - BZW06-10RL
Order 'transil 600w 10.2v unidir do-15 - BZW06-10RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-10RL-ND.
TRANSIL 600W 128V UNIDIR DO-15 - BZW06-128RL
Order 'transil 600w 128v unidir do-15 - BZW06-128RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-128RL-ND.
TRANSIL 600W 12.8V UNIDIR DO-15 - BZW06-13RL
Order 'transil 600w 12.8v unidir do-15 - BZW06-13RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-13RL-ND.
TRANSIL 600W 15.3V UNIDIR DO-15 - BZW06-15
Order 'transil 600w 15.3v unidir do-15 - BZW06-15' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-15-ND.
TRANSIL 600W 15.3V UNIDIR DO-15 - BZW06-15RL
Order 'transil 600w 15.3v unidir do-15 - BZW06-15RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-15RL-ND.
TRANSIL 600W 171V UNIDIR DO-15 - BZW06-171RL
Order 'transil 600w 171v unidir do-15 - BZW06-171RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-171RL-ND.
TRANSIL 600W 188V UNIDIR DO-15 - BZW06-188RL
Order 'transil 600w 188v unidir do-15 - BZW06-188RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-188RL-ND.
TRANSIL 600W 25.6V UNIDIR DO-15 - BZW06-26
Order 'transil 600w 25.6v unidir do-15 - BZW06-26' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BZW06-26-ND.
Send this link via E-Mail
Help With This Screen