TRANS VOLT SUPR 600W 27V UNI-DIR - P6KE27A/54
| Digi-Key Part Number | P6KE27A/54GICT-ND |
1 10 100 500 1000 |
.40000 .36000 .30000 .25000 .20000 |
Extended Price
0.40 3.60 30.00 125.00 200.00 |
| Manufacturer Part Number | P6KE27A/54 | |||
| Description | TRANS VOLT SUPR 600W 27V UNI-DIR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | P6KE27A/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | DO-204AC |
| Package Name | Axial |
| Package Name | DO-15 |
| Type | Unidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 25.70 V [Min] |
| Breakdown Voltage | 28.40 V [Max] |
| Reverse Standoff Voltage | 23.1 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 37.5 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Cut Tape |
| Diameter | 3.6000 mm [Typ] |
| Length | 7.600 mm [Typ] |
| Other Names |
P6KE27A 54 P6KE27A54 P6KE27A 54GICT ND P6KE27A54GICTND P6KE27A/54GICT |
P6KE27A/54 Specification Sheet
TRANS VOLT SUPR 600W 27V UNI-DIR - P6KE27A/54 (P6KE27A/54GICT-ND)
Related parts :TRANS VOLT SUPR 600W 27V UNI-DIR - P6KE27A/54
Order 'trans volt supr 600w 27v uni-dir - P6KE27A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE27A/54GICT-ND.
TRANS VOLT SUPR 600W 10V UNI-DIR - P6KE10A/54
Order 'trans volt supr 600w 10v uni-dir - P6KE10A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE10A/54GICT-ND.
TRANS VOLT SUPR 600W 12V UNI-DIR - P6KE12A/54
Order 'trans volt supr 600w 12v uni-dir - P6KE12A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE12A/54GICT-ND.
TRANS VOLT SUPR 600W 13V UNI-DIR - P6KE13A/54
Order 'trans volt supr 600w 13v uni-dir - P6KE13A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE13A/54GICT-ND.
TRANS VOLT SUPR 600W 15V UNI-DIR - P6KE15A/54
Order 'trans volt supr 600w 15v uni-dir - P6KE15A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE15A/54GICT-ND.
TRANS VOLT SUPR 600W 18V UNI-DIR - P6KE18A/54
Order 'trans volt supr 600w 18v uni-dir - P6KE18A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE18A/54GICT-ND.
TRANS VOLT SUPR 600W 20V UNI-DIR - P6KE20A/54
Order 'trans volt supr 600w 20v uni-dir - P6KE20A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE20A/54GICT-ND.
TRANS VOLT SUPR 600W 24V UNI-DIR - P6KE24A/54
Order 'trans volt supr 600w 24v uni-dir - P6KE24A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE24A/54GICT-ND.
TRANS VOLT SUPR 600W 30V UNI-DIR - P6KE30A/54
Order 'trans volt supr 600w 30v uni-dir - P6KE30A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE30A/54GICT-ND.
TRANS VOLT SUPR 600W 33V UNI-DIR - P6KE33A/54
Order 'trans volt supr 600w 33v uni-dir - P6KE33A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE33A/54GICT-ND.
TRANS VOLT SUPR 600W 36V UNI-DIR - P6KE36A/54
Order 'trans volt supr 600w 36v uni-dir - P6KE36A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE36A/54GICT-ND.
TRANS VOLT SUPR 600W 39V UNI-DIR - P6KE39A/54
Order 'trans volt supr 600w 39v uni-dir - P6KE39A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE39A/54GICT-ND.
TRANS VOLT SUPR 600W 51V UNI-DIR - P6KE51A/54
Order 'trans volt supr 600w 51v uni-dir - P6KE51A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE51A/54GICT-ND.
TRANS VLT SUPR 1500W 27V UNI-DIR - 1.5KE27A/54
Order 'trans vlt supr 1500w 27v uni-dir - 1.5KE27A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE27A/54GICT-ND.
TRANS VOLT SUPR 1500W 27V BI-DIR - 1.5KE27CA/54
Order 'trans volt supr 1500w 27v bi-dir - 1.5KE27CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE27CA/54GICT-ND.
Send this link via E-Mail
Help With This Screen