CAP CER 910PF 50V 5% C0G 0805 - GRM2165C1H911JA01D - Capacitors
| Digi-Key Part Number | 490-1621-6-ND |
10 100 500 1000 |
.17400 .10270 .05926 .04108 |
Extended Price
1.74 10.27 29.63 41.08 |
| Manufacturer Part Number | GRM2165C1H911JA01D | |||
| Description | CAP CER 910PF 50V 5% C0G 0805 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM2165C1H911JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 910pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM2165C1H911JA01D GRM2165C1H911JA01D 490 1621 6 ND 49016216ND 490-1621-6 |
GRM2165C1H911JA01D Specification Sheet
CAP CER 910PF 50V 5% C0G 0805 - GRM2165C1H911JA01D (490-1621-6-ND) - Capacitors
Related parts Capacitors :CAP CER 910PF 50V 5% C0G 0805 - GRM2165C1H911JA01D
Order 'cap cer 910pf 50v 5% c0g 0805 - GRM2165C1H911JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1621-1-ND.
CAP CER 910PF 50V 5% C0G 0805 - GRM2165C1H911JA01D
Order 'cap cer 910pf 50v 5% c0g 0805 - GRM2165C1H911JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1621-2-ND.
CAP CER 910PF 50V 5% C0G 0805 - GRM2165C1H911JA01D
Order 'cap cer 910pf 50v 5% c0g 0805 - GRM2165C1H911JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1621-6-ND.
CAP CER 910PF 50V 5% C0G 0603 - GRM1885C1H911JA01D
Order 'cap cer 910pf 50v 5% c0g 0603 - GRM1885C1H911JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1450-1-ND.
CAP CER 910PF 50V 5% C0G 0603 - GRM1885C1H911JA01D
Order 'cap cer 910pf 50v 5% c0g 0603 - GRM1885C1H911JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1450-2-ND.
CAP CER 910PF 50V 5% C0G 0603 - GRM1885C1H911JA01D
Order 'cap cer 910pf 50v 5% c0g 0603 - GRM1885C1H911JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1450-6-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
Order 'cap cer 100pf 50v 5% c0g 0805 - GRM2165C1H101JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1615-1-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
Order 'cap cer 100pf 50v 5% c0g 0805 - GRM2165C1H101JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1615-2-ND.
CAP CER 100PF 50V 5% C0G 0805 - GRM2165C1H101JA01D
Order 'cap cer 100pf 50v 5% c0g 0805 - GRM2165C1H101JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1615-6-ND.
CAP CER 220PF 50V 5% C0G 0805 - GRM2165C1H221JA01D
Order 'cap cer 220pf 50v 5% c0g 0805 - GRM2165C1H221JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1616-1-ND.
CAP CER 220PF 50V 5% C0G 0805 - GRM2165C1H221JA01D
Order 'cap cer 220pf 50v 5% c0g 0805 - GRM2165C1H221JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1616-2-ND.
CAP CER 220PF 50V 5% C0G 0805 - GRM2165C1H221JA01D
Order 'cap cer 220pf 50v 5% c0g 0805 - GRM2165C1H221JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1616-6-ND.
CAP CER 470PF 50V 5% C0G 0805 - GRM2165C1H471JA01D
Order 'cap cer 470pf 50v 5% c0g 0805 - GRM2165C1H471JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1617-1-ND.
CAP CER 470PF 50V 5% C0G 0805 - GRM2165C1H471JA01D
Order 'cap cer 470pf 50v 5% c0g 0805 - GRM2165C1H471JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1617-2-ND.
CAP CER 470PF 50V 5% C0G 0805 - GRM2165C1H471JA01D
Order 'cap cer 470pf 50v 5% c0g 0805 - GRM2165C1H471JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1617-6-ND.
Send this link via E-Mail
Help With This Screen