TRANS VOLT SUPP 150V 600W BIDIR - P6KE150CA
| Digi-Key Part Number | P6KE150CAMSCT-ND |
1 10 100 500 |
.70000 .61600 .50400 .47600 |
Extended Price
0.70 6.16 50.40 238.00 |
| Manufacturer Part Number | P6KE150CA | |||
| Description | TRANS VOLT SUPP 150V 600W BIDIR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | P6KE150CA |
| Vendor | Microsemi |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Type | Bidirectional |
| Peak Power | 600.000 W [Max] |
| Breakdown Voltage | 143.00 V [Min] |
| Breakdown Voltage | 158.00 V [Max] |
| Breakdown Voltage | 150.00 V [Typ] |
| Reverse Standoff Voltage | 128.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 207.0 V [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Diameter | 3.6800 mm [Max] |
| Length | 8.890 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P6KE150CA P6KE150CA P6KE150CAMSCT ND P6KE150CAMSCTND P6KE150CAMSCT |
P6KE150CA Specification Sheet
TRANS VOLT SUPP 150V 600W BIDIR - P6KE150CA (P6KE150CAMSCT-ND)
Related parts:TRANS VOLT SUPP 150V 600W BIDIR - P6KE150CA
Order 'trans volt supp 150v 600w bidir - P6KE150CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE150CAMSCT-ND.
TRANS VOLT SUPP 150V 600W BIDIR - P6KE150CA
Order 'trans volt supp 150v 600w bidir - P6KE150CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE150CAMSTR-ND.
TRANS VOLT SUPP 150V 1500W BIDIR - 1.5KE150CA
Order 'trans volt supp 150v 1500w bidir - 1.5KE150CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE150CAMSCT-ND.
TRANS VOLT SUPP 150V 1500W BIDIR - 1.5KE150CA
Order 'trans volt supp 150v 1500w bidir - 1.5KE150CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE150CAMSTR-ND.
TRANS VOLT SUPP 100V 600W BIDIR - P6KE100CA
Order 'trans volt supp 100v 600w bidir - P6KE100CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE100CAMSCT-ND.
TRANS VOLT SUPP 100V 600W BIDIR - P6KE100CA
Order 'trans volt supp 100v 600w bidir - P6KE100CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE100CAMSTR-ND.
TRANS VOLT SUPP 10V 600W BIDIR - P6KE10CA
Order 'trans volt supp 10v 600w bidir - P6KE10CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE10CAMSCT-ND.
TRANS VOLT SUPP 10V 600W BIDIR - P6KE10CA
Order 'trans volt supp 10v 600w bidir - P6KE10CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE10CAMSTR-ND.
TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA
Order 'trans volt supp 11v 600w bidir - P6KE11CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE11CAMSCT-ND.
TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA
Order 'trans volt supp 11v 600w bidir - P6KE11CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE11CAMSTR-ND.
TRANS VOLT SUPP 120V 600W BIDIR - P6KE120CA
Order 'trans volt supp 120v 600w bidir - P6KE120CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE120CAMSCT-ND.
TRANS VOLT SUPP 120V 600W BIDIR - P6KE120CA
Order 'trans volt supp 120v 600w bidir - P6KE120CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE120CAMSTR-ND.
TRANS VOLT SUPP 12V 600W BIDIR - P6KE12CA
Order 'trans volt supp 12v 600w bidir - P6KE12CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE12CAMSCT-ND.
TRANS VOLT SUPP 12V 600W BIDIR - P6KE12CA
Order 'trans volt supp 12v 600w bidir - P6KE12CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE12CAMSTR-ND.
TRANS VOLT SUPP 130V 600W BIDIR - P6KE130CA
Order 'trans volt supp 130v 600w bidir - P6KE130CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE130CAMSCT-ND.
Send this link via E-Mail
Help With This Screen