Keywords:





Tv - Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150A-B

DIODE TVS 600W 150V UNI 5% AXL - P6KE150A-B - Circuit Protection

Digi-Key Part Number P6KE150A-B-ND
Price Break
1000
Unit Price
.12905
Extended Price
129.05
Manufacturer Part NumberP6KE150A-B
DescriptionDIODE TVS 600W 150V UNI 5% AXL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150A-B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150A-B
Technical/Catalog InformationP6KE150A-B
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseAxial
PackagingBulk
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)128V
Voltage - Breakdown143V
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names P6KE150A B
P6KE150AB


Image of DIODE TVS 600W 150V UNI 5% AXL - P6KE150A-B

DIODE TVS 600W 150V UNI 5% AXL - P6KE150A-B (P6KE150A-B-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150A-B
Tv - Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150A-B
 Order 'diode tvs 600w 150v uni 5% axl - P6KE150A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE150A-B-ND.
Tv - Diode Circuit Protection 150V 5000W Littelfuse Inc 5KP150A
 Order 'diode tvs 5000w 150v uni 5% axl - 5KP150A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5KP150ALFTR-ND.
Tv - Diode Circuit Protection 10.2V 600W Littelfuse Inc P6KE12A-B
 Order 'diode tvs 600w 12v uni 5% axl - P6KE12A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE12A-B-ND.
Tv - Diode Circuit Protection 12.8V 600W Littelfuse Inc P6KE15A-B
 Order 'diode tvs 600w 15v uni 5% axl - P6KE15A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE15A-B-ND.
Tv - Diode Circuit Protection 15.3V 600W Littelfuse Inc P6KE18A-B
 Order 'diode tvs 600w 18v uni 5% axl - P6KE18A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE18A-B-ND.
Tv - Diode Circuit Protection 171V 600W Littelfuse Inc P6KE200A-B
 Order 'diode tvs 600w 200v uni 5% axl - P6KE200A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE200A-B-ND.
Tv - Diode Circuit Protection 17.1V 600W Littelfuse Inc P6KE20A-B
 Order 'diode tvs 600w 20v uni 5% axl - P6KE20A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE20A-B-ND.
Tv - Diode Circuit Protection 23.1V 600W Littelfuse Inc P6KE27A-B
 Order 'diode tvs 600w 27v uni 5% axl - P6KE27A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE27A-B-ND.
Tv - Diode Circuit Protection 25.6V 600W Littelfuse Inc P6KE30A-B
 Order 'diode tvs 600w 30v uni 5% axl - P6KE30A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE30A-B-ND.
Tv - Diode Circuit Protection 28.2V 600W Littelfuse Inc P6KE33A-B
 Order 'diode tvs 600w 33v uni 5% axl - P6KE33A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE33A-B-ND.
Tv - Diode Circuit Protection 36.8V 600W Littelfuse Inc P6KE43A-B
 Order 'diode tvs 600w 43v uni 5% axl - P6KE43A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE43A-B-ND.
Tv - Diode Circuit Protection 40.2V 600W Littelfuse Inc P6KE47A-B
 Order 'diode tvs 600w 47v uni 5% axl - P6KE47A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE47A-B-ND.
Tv - Diode Circuit Protection 467V 600W Littelfuse Inc P6KE550A
 Order 'diode tvs 600w 550v uni 5% axl - P6KE550A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE550A-ND.
Tv - Diode Circuit Protection 5.8V 600W Littelfuse Inc P6KE6.8A-B
 Order 'diode tvs 600w 6.8v uni 5% axl - P6KE6.8A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE6.8A-B-ND.
Tv - Diode Circuit Protection 6.4V 600W Littelfuse Inc P6KE7.5A-B
 Order 'diode tvs 600w 7.5v uni 5% axl - P6KE7.5A-B' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P6KE7.5A-B-ND.

Options for Tv - Diode Circuit Protection 128V 600W Littelfuse Inc P6KE150A-B
Send this link via E-Mail
Help With This Screen

DIODE TVS 600W 150V UNI 5% AXL - P6KE150A-B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 600W 13V BI 5% AXL - P6KE13CA-B Next: DIODE TVS 600W 15V BI 10% SMD - P6SMB15C
DIODE TVS 600W 150V UNI 5% AXL - P6KE150A-B