Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA

Digi-Key Part Number P6KE11CAMSCT-ND
Price Break
1
10
100
500
Unit Price
.70000
.61600
.50400
.47600
Extended Price
0.70
6.16
50.40
238.00
Manufacturer Part NumberP6KE11CA
DescriptionTRANS VOLT SUPP 11V 600W BIDIR
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationP6KE11CA
VendorMicrosemi
CategoryOver Voltage Circuit Protection
Mounting TypeThrough Hole
Package NameAxial
TypeBidirectional
Peak Power600.000 W [Max]
Breakdown Voltage10.50 V [Min]
Breakdown Voltage11.60 V [Max]
Breakdown Voltage11.00 V [Typ]
Reverse Standoff Voltage9.4 V [Typ]
Reverse Leakage Current5.00 µA [Max]
Clamp Voltage15.6 V [Max]
Operating Temperature-65 °C [Min]
Operating Temperature150 °C [Max]
PackagingCut Tape
Diameter3.6800 mm [Max]
Length8.890 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P6KE11CA
P6KE11CA
P6KE11CAMSCT ND
P6KE11CAMSCTND
P6KE11CAMSCT

P6KE11CA Specification Sheet

Image of TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA

TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA (P6KE11CAMSCT-ND)

Related parts:
TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA
 Order 'trans volt supp 11v 600w bidir - P6KE11CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE11CAMSCT-ND.
TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA
 Order 'trans volt supp 11v 600w bidir - P6KE11CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE11CAMSTR-ND.
TRANS VOLT SUPP 11V 1500W BIDIR - 1.5KE11CA
 Order 'trans volt supp 11v 1500w bidir - 1.5KE11CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE11CAMSCT-ND.
TRANS VOLT SUPP 11V 1500W BIDIR - 1.5KE11CA
 Order 'trans volt supp 11v 1500w bidir - 1.5KE11CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1.5KE11CAMSTR-ND.
TRANS VOLT SUPP 100V 600W BIDIR - P6KE100CA
 Order 'trans volt supp 100v 600w bidir - P6KE100CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE100CAMSCT-ND.
TRANS VOLT SUPP 100V 600W BIDIR - P6KE100CA
 Order 'trans volt supp 100v 600w bidir - P6KE100CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE100CAMSTR-ND.
TRANS VOLT SUPP 10V 600W BIDIR - P6KE10CA
 Order 'trans volt supp 10v 600w bidir - P6KE10CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE10CAMSCT-ND.
TRANS VOLT SUPP 10V 600W BIDIR - P6KE10CA
 Order 'trans volt supp 10v 600w bidir - P6KE10CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE10CAMSTR-ND.
TRANS VOLT SUPP 11V 600W UNIDIR - P6KE11A
 Order 'trans volt supp 11v 600w unidir - P6KE11A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE11AMSCT-ND.
TRANS VOLT SUPP 11V 600W UNIDIR - P6KE11A
 Order 'trans volt supp 11v 600w unidir - P6KE11A' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE11AMSTR-ND.
TRANS VOLT SUPP 120V 600W BIDIR - P6KE120CA
 Order 'trans volt supp 120v 600w bidir - P6KE120CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE120CAMSCT-ND.
TRANS VOLT SUPP 120V 600W BIDIR - P6KE120CA
 Order 'trans volt supp 120v 600w bidir - P6KE120CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE120CAMSTR-ND.
TRANS VOLT SUPP 12V 600W BIDIR - P6KE12CA
 Order 'trans volt supp 12v 600w bidir - P6KE12CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE12CAMSCT-ND.
TRANS VOLT SUPP 12V 600W BIDIR - P6KE12CA
 Order 'trans volt supp 12v 600w bidir - P6KE12CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE12CAMSTR-ND.
TRANS VOLT SUPP 130V 600W BIDIR - P6KE130CA
 Order 'trans volt supp 130v 600w bidir - P6KE130CA' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number P6KE130CAMSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS VOLT SUPP 11V 1500W UNID - 1.5KE11A Next: TRANS VOLT SUPP 11V 600W BIDIR - P6KE11CA