Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE TVS 400W 200V BI 10% SMD - P4SMA200C - Over Voltage Circuit Protection

Digi-Key Part Number P4SMA200C-ND
Price Break
5000
Unit Price
.17160
Extended Price
858.00
Manufacturer Part NumberP4SMA200C
DescriptionDIODE TVS 400W 200V BI 10% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP4SMA200C
VendorLittelfuse
CategoryOver Voltage Circuit Protection
Mounting TypeSurface (SMD, SMT)
Package NameDO-214AC
TypeBidirectional
Peak Power400.000 W [Max]
Breakdown Voltage190.00 V [Min]
Breakdown Voltage210.00 V [Max]
Reverse Standoff Voltage171.0 V [Typ]
Reverse Leakage Current5.00 µA [Max]
Clamp Voltage274.0 V [Max]
Operating Temperature-55 °C [Min]
Operating Temperature150 °C [Max]
PackagingTape & Reel
Height2.290 mm [Max]
Length5.280 mm [Typ]
Width2.790 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P4SMA200C
P4SMA200C

P4SMA200C Specification Sheet

Image of DIODE TVS 400W 200V BI 10% SMD - P4SMA200C

DIODE TVS 400W 200V BI 10% SMD - P4SMA200C (P4SMA200C-ND) - Over Voltage Circuit Protection

Related parts Over Voltage Circuit Protection:
DIODE TVS 400W 200V BI 10% SMD - P4SMA200C
 Order 'diode tvs 400w 200v bi 10% smd - P4SMA200C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA200C-ND.
DIODE TVS 400W 200V BI 10% AXL - P4KE200C
 Order 'diode tvs 400w 200v bi 10% axl - P4KE200C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4KE200C-ND.
DIODE TVS 400W 100V BI 10% SMD - P4SMA100C
 Order 'diode tvs 400w 100v bi 10% smd - P4SMA100C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA100C-ND.
DIODE TVS 400W 10V BI 10% SMD - P4SMA10C
 Order 'diode tvs 400w 10v bi 10% smd - P4SMA10C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA10C-ND.
DIODE TVS 400W 110V BI 10% SMD - P4SMA110C
 Order 'diode tvs 400w 110v bi 10% smd - P4SMA110C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA110C-ND.
DIODE TVS 400W 11V BI 10% SMD - P4SMA11C
 Order 'diode tvs 400w 11v bi 10% smd - P4SMA11C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA11C-ND.
DIODE TVS 400W 120V BI 10% SMD - P4SMA120C
 Order 'diode tvs 400w 120v bi 10% smd - P4SMA120C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA120C-ND.
DIODE TVS 400W 12V BI 10% SMD - P4SMA12C
 Order 'diode tvs 400w 12v bi 10% smd - P4SMA12C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA12C-ND.
DIODE TVS 400W 130V BI 10% SMD - P4SMA130C
 Order 'diode tvs 400w 130v bi 10% smd - P4SMA130C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA130C-ND.
DIODE TVS 400W 13V BI 10% SMD - P4SMA13C
 Order 'diode tvs 400w 13v bi 10% smd - P4SMA13C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA13C-ND.
DIODE TVS 400W 150V BI 10% SMD - P4SMA150C
 Order 'diode tvs 400w 150v bi 10% smd - P4SMA150C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA150C-ND.
DIODE TVS 400W 15V BI 10% SMD - P4SMA15C
 Order 'diode tvs 400w 15v bi 10% smd - P4SMA15C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA15C-ND.
DIODE TVS 400W 160V BI 10% SMD - P4SMA160C
 Order 'diode tvs 400w 160v bi 10% smd - P4SMA160C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA160C-ND.
DIODE TVS 400W 16V BI 10% SMD - P4SMA16C
 Order 'diode tvs 400w 16v bi 10% smd - P4SMA16C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA16C-ND.
DIODE TVS 400W 170V BI 10% SMD - P4SMA170C
 Order 'diode tvs 400w 170v bi 10% smd - P4SMA170C' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA170C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE TVS 400W 200V BI 10% AXL - P4KE200C Next: DIODE TVS 400W 200V BI 5% AXL - P4KE200CA