DIODE TVS 400W 180V BI 5% SMD - P4SMA180CA
| Digi-Key Part Number | P4SMA180CA-ND |
5000 |
.17680 |
Extended Price
884.00 |
| Manufacturer Part Number | P4SMA180CA | |||
| Description | DIODE TVS 400W 180V BI 5% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P4SMA180CA |
| Vendor | Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AC |
| Type | Bidirectional |
| Peak Power | 400.000 W [Max] |
| Breakdown Voltage | 171.00 V [Min] |
| Breakdown Voltage | 189.00 V [Max] |
| Reverse Standoff Voltage | 154.0 V [Typ] |
| Reverse Leakage Current | 5.00 µA [Max] |
| Clamp Voltage | 246.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.290 mm [Max] |
| Length | 5.280 mm [Typ] |
| Width | 2.790 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P4SMA180CA P4SMA180CA |
P4SMA180CA Specification Sheet
DIODE TVS 400W 180V BI 5% SMD - P4SMA180CA (P4SMA180CA-ND)
Related parts :DIODE TVS 400W 180V BI 5% SMD - P4SMA180CA
Order 'diode tvs 400w 180v bi 5% smd - P4SMA180CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA180CA-ND.
DIODE TVS 400W 180V BI 5% AXL - P4KE180CA
Order 'diode tvs 400w 180v bi 5% axl - P4KE180CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number P4KE180CA-ND.
DIODE TVS 400W 100V BI 5% SMD - P4SMA100CA
Order 'diode tvs 400w 100v bi 5% smd - P4SMA100CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA100CA-ND.
DIODE TVS 400W 10V BI 5% SMD - P4SMA10CA
Order 'diode tvs 400w 10v bi 5% smd - P4SMA10CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA10CA-ND.
DIODE TVS 400W 110V BI 5% SMD - P4SMA110CA
Order 'diode tvs 400w 110v bi 5% smd - P4SMA110CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA110CA-ND.
DIODE TVS 400W 11V BI 5% SMD - P4SMA11CA
Order 'diode tvs 400w 11v bi 5% smd - P4SMA11CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA11CA-ND.
DIODE TVS 400W 120V BI 5% SMD - P4SMA120CA
Order 'diode tvs 400w 120v bi 5% smd - P4SMA120CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA120CA-ND.
DIODE TVS 400W 12V BI 5% SMD - P4SMA12CA
Order 'diode tvs 400w 12v bi 5% smd - P4SMA12CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA12CA-ND.
DIODE TVS 400W 130V BI 5% SMD - P4SMA130CA
Order 'diode tvs 400w 130v bi 5% smd - P4SMA130CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA130CA-ND.
DIODE TVS 400W 13V BI 5% SMD - P4SMA13CA
Order 'diode tvs 400w 13v bi 5% smd - P4SMA13CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA13CA-ND.
DIODE TVS 400W 150V BI 5% SMD - P4SMA150CA
Order 'diode tvs 400w 150v bi 5% smd - P4SMA150CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA150CA-ND.
DIODE TVS 400W 15V BI 5% SMD - P4SMA15CA
Order 'diode tvs 400w 15v bi 5% smd - P4SMA15CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA15CA-ND.
DIODE TVS 400W 160V BI 5% SMD - P4SMA160CA
Order 'diode tvs 400w 160v bi 5% smd - P4SMA160CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA160CA-ND.
DIODE TVS 400W 16V BI 5% SMD - P4SMA16CA
Order 'diode tvs 400w 16v bi 5% smd - P4SMA16CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA16CA-ND.
DIODE TVS 400W 170V BI 5% SMD - P4SMA170CA
Order 'diode tvs 400w 170v bi 5% smd - P4SMA170CA' online from Digi-Key. Manufactured by Littelfuse. Digi-Key part number P4SMA170CA-ND.
Send this link via E-Mail
Help With This Screen