TVS 400W 27V BI-DIR DO-204AL - P4KE27CA/54 - Over Voltage Circuit Protection
| Digi-Key Part Number | P4KE27CA/54GI-ND |
5500 |
.19300 |
Extended Price
1061.50 |
| Manufacturer Part Number | P4KE27CA/54 | |||
| Description | TVS 400W 27V BI-DIR DO-204AL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P4KE27CA/54 |
| Vendor | General Semiconductor/Vishay |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Package Name | DO-204AL |
| Package Name | DO-41 |
| Type | Bidirectional |
| Peak Power | 400.000 W [Max] |
| Breakdown Voltage | 25.70 V [Min] |
| Breakdown Voltage | 28.40 V [Max] |
| Reverse Standoff Voltage | 23.1 V [Typ] |
| Reverse Leakage Current | 1.00 µA [Max] |
| Clamp Voltage | 37.5 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 175 °C [Max] |
| Packaging | Tape & Reel |
| Diameter | 2.7000 mm [Typ] |
| Length | 5.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| Other Names |
P4KE27CA 54 P4KE27CA54 P4KE27CA 54GI ND P4KE27CA54GIND P4KE27CA/54GI |
P4KE27CA/54 Specification Sheet
TVS 400W 27V BI-DIR DO-204AL - P4KE27CA/54 (P4KE27CA/54GI-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS 400W 27V BI-DIR DO-204AL - P4KE27CA/54
Order 'tvs 400w 27v bi-dir do-204al - P4KE27CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE27CA/54GI-ND.
TVS 400W 13V BI-DIR DO-204AL - P4KE13C/54
Order 'tvs 400w 13v bi-dir do-204al - P4KE13C/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE13C/54GI-ND.
TVS 400W 160V BI-DIR DO-204AL - P4KE160C/54
Order 'tvs 400w 160v bi-dir do-204al - P4KE160C/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE160C/54GI-ND.
TVS 400W 350V BI-DIR DO-204AL - P4KE350CA/54
Order 'tvs 400w 350v bi-dir do-204al - P4KE350CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE350CA/54GI-ND.
TVS 400W 51V BI-DIR DO-204AL - P4KE51C/54
Order 'tvs 400w 51v bi-dir do-204al - P4KE51C/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE51C/54GI-ND.
TVS 400W 120V UNI-DIR DO-204AL - P4KE120A/54
Order 'tvs 400w 120v uni-dir do-204al - P4KE120A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE120A/54GI-ND.
TVS 400W 300V UNI-DIR DO-204AL - P4KE300A/54
Order 'tvs 400w 300v uni-dir do-204al - P4KE300A/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P4KE300A/54GI-ND.
TVS 1500W 27V BI-DIR AXIAL - 1.5KE27CA/54
Order 'tvs 1500w 27v bi-dir axial - 1.5KE27CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE27CA/54GITR-ND.
TVS 600W 27V BI-DIR DO204AC - P6KE27CA/54
Order 'tvs 600w 27v bi-dir do204ac - P6KE27CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE27CA/54GITR-ND.
TVS 1500W 27V BI-DIR AXIAL - 1.5KE27C/23
Order 'tvs 1500w 27v bi-dir axial - 1.5KE27C/23' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number 1.5KE27C/23GI-ND.
TVS 600W 160V BI-DIR DO-204AC - P6KE160CA/54
Order 'tvs 600w 160v bi-dir do-204ac - P6KE160CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE160CA/54GI-ND.
TVS 600W 16V BI-DIR DO-204AC - P6KE16CA/54
Order 'tvs 600w 16v bi-dir do-204ac - P6KE16CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE16CA/54GI-ND.
TVS 600W 20V BI-DIR DO-204AC - P6KE20C/54
Order 'tvs 600w 20v bi-dir do-204ac - P6KE20C/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE20C/54GI-ND.
TVS 600W 400V BI-DIR DO-204AC - P6KE400CA/54
Order 'tvs 600w 400v bi-dir do-204ac - P6KE400CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE400CA/54GI-ND.
TVS 600W 43V BI-DIR DO-204AC - P6KE43CA/54
Order 'tvs 600w 43v bi-dir do-204ac - P6KE43CA/54' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number P6KE43CA/54GI-ND.
Send this link via E-Mail
Help With This Screen