TVS LO CAP 1CHAN BIDIR TSLP-2 - ESD8V0L1B-02LRH E6327 - Over Voltage Circuit Protection
| Digi-Key Part Number | ESD8V0L1B-02LRHE6327INCT-ND |
1 10 100 1000 |
.41000 .29500 .17380 .08200 |
Extended Price
0.41 2.95 17.38 82.00 |
| Manufacturer Part Number | ESD8V0L1B-02LRH E6327 | |||
| Description | TVS LO CAP 1CHAN BIDIR TSLP-2 | |||
| Quantity Available | 28735 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESD8V0L1B-02LRH E6327 |
| Vendor | Infineon Technologies |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TSLP-2-7 |
| Type | Bidirectional |
| Breakdown Voltage | 8.50 V [Min] |
| Reverse Standoff Voltage | 8.0 V [Typ] |
| Reverse Leakage Current | 100.00 nA [Max] |
| Clamp Voltage | 26.0 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.400 mm [Max] |
| Length | 0.650 mm [Typ] |
| Width | 0.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESD8V0L1B 02LRH E6327 ESD8V0L1B02LRH E6327 ESD8V0L1B 02LRHE6327INCT ND ESD8V0L1B02LRHE6327INCTND ESD8V0L1B-02LRHE6327INCT |
ESD8V0L1B-02LRH E6327 Specification Sheet
TVS LO CAP 1CHAN BIDIR TSLP-2 - ESD8V0L1B-02LRH E6327 (ESD8V0L1B-02LRHE6327INCT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:TVS LO CAP 1CHAN BIDIR TSLP-2 - ESD8V0L1B-02LRH E6327
Order 'tvs lo cap 1chan bidir tslp-2 - ESD8V0L1B-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD8V0L1B-02LRHE6327INCT-ND.
TVS LO CAP 1CHAN BIDIR TSLP-2 - ESD8V0L1B-02LRH E6327
Order 'tvs lo cap 1chan bidir tslp-2 - ESD8V0L1B-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD8V0L1B-02LRHE6327INDKR-ND.
TVS LO CAP 1CHAN BIDIR TSLP-2 - ESD8V0L1B-02LRH E6327
Order 'tvs lo cap 1chan bidir tslp-2 - ESD8V0L1B-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD8V0L1B-02LRHE6327INTR-ND.
TVS LO CAP 2CHAN BIDIR TSLP-3 - ESD8V0L2B-03L E6327
Order 'tvs lo cap 2chan bidir tslp-3 - ESD8V0L2B-03L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD8V0L2B-03LE6327INCT-ND.
TVS LO CAP 2CHAN BIDIR TSLP-3 - ESD8V0L2B-03L E6327
Order 'tvs lo cap 2chan bidir tslp-3 - ESD8V0L2B-03L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD8V0L2B-03LE6327INDKR-ND.
TVS LO CAP 2CHAN BIDIR TSLP-3 - ESD8V0L2B-03L E6327
Order 'tvs lo cap 2chan bidir tslp-3 - ESD8V0L2B-03L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD8V0L2B-03LE6327INTR-ND.
TVS LO CAP 300W 5V ESD SOT23 - SL05T1G
Order 'tvs lo cap 300w 5v esd sot23 - SL05T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL05T1GOS-ND.
TVS LO CAP 300W 5V ESD SOT23 - SL05T1
Order 'tvs lo cap 300w 5v esd sot23 - SL05T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL05T1OS-ND.
TVS LO CAP 300W 15V ESD SOT23 - SL15T1G
Order 'tvs lo cap 300w 15v esd sot23 - SL15T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL15T1GOS-ND.
TVS LO CAP 300W 15V ESD SOT23 - SL15T1
Order 'tvs lo cap 300w 15v esd sot23 - SL15T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL15T1OS-ND.
TVS LO CAP 300W 24V ESD SOT23 - SL24T1G
Order 'tvs lo cap 300w 24v esd sot23 - SL24T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL24T1GOS-ND.
TVS LO CAP 300W 24V ESD SOT23 - SL24T1
Order 'tvs lo cap 300w 24v esd sot23 - SL24T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SL24T1OS-ND.
DIODE SCHOTTKY 4V 110MA TSLP-2 - BAT 15-02LRH E6327
Order 'diode schottky 4v 110ma tslp-2 - BAT 15-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-02LRH E6327-ND.
DIODE PIN SGL 80V 100MA TSLP-2-7 - BAR 88-02LRH E6327
Order 'diode pin sgl 80v 100ma tslp-2-7 - BAR 88-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 88-02LRH E6327-ND.
DIODE PIN SGL 80V 100MA TSLP-2-7 - BAR 89-02LRH E6327
Order 'diode pin sgl 80v 100ma tslp-2-7 - BAR 89-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 89-02LRH E6327-ND.
Send this link via E-Mail
Help With This Screen