DIODE ESD PROTECTION 6-TSOC - DS9502P+T&R
| Digi-Key Part Number | DS9502P+T&R-ND |
4000 |
.51600 |
Extended Price
2064.00 |
| Manufacturer Part Number | DS9502P+T&R | |||
| Description | DIODE ESD PROTECTION 6-TSOC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS9502P+T&R |
| Vendor | Dallas Semiconductor |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6-TSOC |
| Type | Unidirectional |
| Breakdown Voltage | 9.50 V [Max] |
| Breakdown Voltage | 9.00 V [Typ] |
| Reverse Standoff Voltage | 7.5 V [Typ] |
| Reverse Leakage Current | 100.00 nA [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 1.500 mm [Max] |
| Length | 4.000 mm [Typ] |
| Width | 3.700 mm [Typ] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS9502P+T&R DS9502P+T&R |
DS9502P+T&R Specification Sheet
DIODE ESD PROTECTION 6-TSOC - DS9502P+T&R (DS9502P+T&R-ND)
Related parts :DIODE ESD PROTECTION 6-TSOC - DS9502P+
Order 'diode esd protection 6-tsoc - DS9502P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9502P+-ND.
DIODE ESD PROTECTION 6-TSOC - DS9502P
Order 'diode esd protection 6-tsoc - DS9502P' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9502P-ND.
DIODE ESD PROTECTION 6-TSOC - DS9502P+T&R
Order 'diode esd protection 6-tsoc - DS9502P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9502P+T&R-ND.
DIODE ESD PROTECTION 6-TSOC - DS9502P/T&R
Order 'diode esd protection 6-tsoc - DS9502P/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9502P/T&R-ND.
DIODE ESD PROTECTION W/RES 6TSOC - DS9503P
Order 'diode esd protection w/res 6tsoc - DS9503P' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9503P-ND.
DIODE ESD PROTECTION W/RES 6TSOC - DS9503P+
Order 'diode esd protection w/res 6tsoc - DS9503P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9503P+-ND.
DIODE ESD PROTECTION W/RES 6TSOC - DS9503P+T&R
Order 'diode esd protection w/res 6tsoc - DS9503P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9503P+T&R-ND.
DIODE ESD PROTECTION W/RES 6TSOC - DS9503P/T&R
Order 'diode esd protection w/res 6tsoc - DS9503P/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9503P/T&R-ND.
DIODE ESD PROTECTION W/RES CSP - DS9503X
Order 'diode esd protection w/res csp - DS9503X' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS9503X-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+T&R
Order 'ic silicon serial number 6-tsoc - DS2401P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+CT-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+T&R
Order 'ic silicon serial number 6-tsoc - DS2401P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+DKR-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+
Order 'ic silicon serial number 6-tsoc - DS2401P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P
Order 'ic silicon serial number 6-tsoc - DS2401P' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P-ND.
IC SILICON SERIAL NUMBER 6-TSOC - DS2401P+T&R
Order 'ic silicon serial number 6-tsoc - DS2401P+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2401P+TR-ND.
IC SW DL ADDRESS W/1K MEM 6-TSOC - DS2406P+
Order 'ic sw dl address w/1k mem 6-tsoc - DS2406P+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2406P+-ND.
Send this link via E-Mail
Help With This Screen