TVS 300W 6V SOT23 - DLPT05-7-F
| Digi-Key Part Number | DLPT05-FDICT-ND |
1 10 100 250 500 1000 |
.56000 .41000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.10 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | DLPT05-7-F | |||
| Description | TVS 300W 6V SOT23 | |||
| Quantity Available | 2804 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DLPT05-7-F |
| Vendor | Diodes Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Type | Unidirectional |
| Peak Power | 300.000 W [Max] |
| Breakdown Voltage | 6.00 V [Min] |
| Reverse Standoff Voltage | 5.0 V [Typ] |
| Reverse Leakage Current | 20.00 µA [Max] |
| Clamp Voltage | 9.8 V [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.100 mm [Max] |
| Length | 3.050 mm [Typ] |
| Width | 1.400 mm [Typ] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DLPT05 7 F DLPT057F DLPT05 FDICT ND DLPT05FDICTND DLPT05-FDICT |
DLPT05-7-F Specification Sheet
TVS 300W 6V SOT23 - DLPT05-7-F (DLPT05-FDICT-ND)
Related parts:TVS 300W 6V SOT23 - DLPT05-7-F
Order 'tvs 300w 6v sot23 - DLPT05-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLPT05-FDICT-ND.
TVS 300W 6V SOT23 - DLPT05-7-F
Order 'tvs 300w 6v sot23 - DLPT05-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLPT05-FDITR-ND.
TVS 300W 6V SOT23 - DLPT05-7-F
Order 'tvs 300w 6v sot23 - DLPT05-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DLPT05-FDIDKR-ND.
TVS 6V 300W SOT23 - DLPT05-7
Order 'tvs 6v 300w sot23 - DLPT05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLPT05DICT-ND.
TVS 6V 300W SOT23 - DLPT05-7
Order 'tvs 6v 300w sot23 - DLPT05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DLPT05DITR-ND.
TVS 24W 6.5V CA UNIDIRECT SOT23 - MMBZ10VAL-7-F
Order 'tvs 24w 6.5v ca unidirect sot23 - MMBZ10VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ10VAL-FDITR-ND.
TVS UNIDIRECT CA 40W 12V SOT23 - MMBZ15VAL-7-F
Order 'tvs unidirect ca 40w 12v sot23 - MMBZ15VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ15VAL-FDITR-ND.
TVS UNIDIRECT CC 40W 12.8V SOT23 - MMBZ15VDL-7-F
Order 'tvs unidirect cc 40w 12.8v sot23 - MMBZ15VDL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ15VDL-FDITR-ND.
TVS UNIDIRECT CA 40W 14.5V SOT23 - MMBZ18VAL-7-F
Order 'tvs unidirect ca 40w 14.5v sot23 - MMBZ18VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ18VAL-FDITR-ND.
TVS DUAL UNIDIRECT 17V 40W SOT23 - MMBZ20VAL-7-F
Order 'tvs dual unidirect 17v 40w sot23 - MMBZ20VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ20VAL-FDITR-ND.
TVS UNIDIRECT CA 40W 22V SOT23 - MMBZ27VAL-7-F
Order 'tvs unidirect ca 40w 22v sot23 - MMBZ27VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VAL-FDITR-ND.
TVS UNIDIRECT CC 40W 22V SOT23 - MMBZ27VCL-7-F
Order 'tvs unidirect cc 40w 22v sot23 - MMBZ27VCL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ27VCL-FDITR-ND.
TVS UNIDIRECT CA 40W 26V SOT23 - MMBZ33VAL-7-F
Order 'tvs unidirect ca 40w 26v sot23 - MMBZ33VAL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ33VAL-FDITR-ND.
TVS DUAL UNIDIRECT 24W 3V SOT23 - MMBZ5V6AL-7-F
Order 'tvs dual unidirect 24w 3v sot23 - MMBZ5V6AL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5V6AL-FDITR-ND.
TVS 24W 4.5V CA UNIDIRECT SOT23 - MMBZ6V8AL-7-F
Order 'tvs 24w 4.5v ca unidirect sot23 - MMBZ6V8AL-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ6V8AL-FDITR-ND.
Send this link via E-Mail
Help With This Screen